DIP CABLE - HDM50S/AE50M/HDM50S - H6MMS-5006M
| Digi-Key Part Number | H6MMS-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
9.07000 6.87800 5.26830 4.39028 4.09760 3.80491 3.65856 3.51222 |
Extended Price
9.07 68.78 526.83 1097.57 2048.80 3804.91 9146.40 17561.10 |
| Manufacturer Part Number | H6MMS-5006M | |||
| Description | DIP CABLE - HDM50S/AE50M/HDM50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMS-5006M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos PCB to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMS 5006M H6MMS5006M |
DIP CABLE - HDM50S/AE50M/HDM50S - H6MMS-5006M (H6MMS-5006M-ND)
Related parts:DIP CABLE - HDM50H/AE50M/X - H2MXH-5006M
Order 'dip cable - hdm50h/ae50m/x - H2MXH-5006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-5006M-ND.
DIP CABLE - HDM50H/AE50M/HDM50H - H6MMH-5006M
Order 'dip cable - hdm50h/ae50m/hdm50h - H6MMH-5006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-5006M-ND.
DIP CABLE - HDM50H/AE50M/HDM50H - H8MMH-5006M
Order 'dip cable - hdm50h/ae50m/hdm50h - H8MMH-5006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-5006M-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H6MMS-5006M
Order 'dip cable - hdm50s/ae50m/hdm50s - H6MMS-5006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5006M-ND.
DIP CABLE - HDM50S/AE50M/X - H2MXS-5006M
Order 'dip cable - hdm50s/ae50m/x - H2MXS-5006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-5006M-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H6MMS-5018M
Order 'dip cable - hdm50s/ae50m/hdm50s - H6MMS-5018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5018M-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H6MMS-5036M
Order 'dip cable - hdm50s/ae50m/hdm50s - H6MMS-5036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5036M-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H8MMS-5006M
Order 'dip cable - hdm50s/ae50m/hdm50s - H8MMS-5006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-5006M-ND.
DIP CABLE - HDM50S/AE50M/X - H2MXS-5018M
Order 'dip cable - hdm50s/ae50m/x - H2MXS-5018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-5018M-ND.
DIP CABLE - HDM50S/AE50M/X - H2MXS-5036M
Order 'dip cable - hdm50s/ae50m/x - H2MXS-5036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-5036M-ND.
DIP CABLE - HDM50S/AE50G/HDM50S - H6MMS-5006G
Order 'dip cable - hdm50s/ae50g/hdm50s - H6MMS-5006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5006G-ND.
DIP CABLE - HDM50S/AE50G/HDM50S - H6MMS-5018G
Order 'dip cable - hdm50s/ae50g/hdm50s - H6MMS-5018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5018G-ND.
DIP CABLE - HDM50S/AE50G/HDM50S - H6MMS-5036G
Order 'dip cable - hdm50s/ae50g/hdm50s - H6MMS-5036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5036G-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H8MMS-5018M
Order 'dip cable - hdm50s/ae50m/hdm50s - H8MMS-5018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-5018M-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H8MMS-5036M
Order 'dip cable - hdm50s/ae50m/hdm50s - H8MMS-5036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-5036M-ND.
Send this link via E-Mail
Help With This Screen