DIP CABLE - HDM40S/AE40G/HDM40S - H6MMS-4036G
| Digi-Key Part Number | H6MMS-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.27000 7.78200 5.96070 4.96724 4.63610 4.30495 4.13938 3.97380 |
Extended Price
10.27 77.82 596.07 1241.81 2318.05 4304.95 10348.45 19869.00 |
| Manufacturer Part Number | H6MMS-4036G | |||
| Description | DIP CABLE - HDM40S/AE40G/HDM40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMS-4036G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos PCB to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMS 4036G H6MMS4036G |
DIP CABLE - HDM40S/AE40G/HDM40S - H6MMS-4036G (H6MMS-4036G-ND)
Related parts:DIP CABLE - HDP40H/AE40G/HDP40H - H0PPH-4036G
Order 'dip cable - hdp40h/ae40g/hdp40h - H0PPH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-4036G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H0PPS-4036G
Order 'dip cable - hdp40s/ae40g/hdp40s - H0PPS-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-4036G-ND.
DIP CABLE - HDM40H/AE40G/X - H2MXH-4036G
Order 'dip cable - hdm40h/ae40g/x - H2MXH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-4036G-ND.
DIP CABLE - HDP40H/AE40G/X - H2PXH-4036G
Order 'dip cable - hdp40h/ae40g/x - H2PXH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-4036G-ND.
DIP CABLE - HDP40S/AE40G/X - H2PXS-4036G
Order 'dip cable - hdp40s/ae40g/x - H2PXS-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-4036G-ND.
DIP CABLE - HDP40H/AE40G/X - H4PXH-4036G
Order 'dip cable - hdp40h/ae40g/x - H4PXH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-4036G-ND.
DIP CABLE - HDP40S/AE40G/X - H4PXS-4036G
Order 'dip cable - hdp40s/ae40g/x - H4PXS-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-4036G-ND.
DIP CABLE - HDM40H/AE40G/HDM40H - H6MMH-4036G
Order 'dip cable - hdm40h/ae40g/hdm40h - H6MMH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-4036G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H6PPH-4036G
Order 'dip cable - hdp40h/ae40g/hdp40h - H6PPH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-4036G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H6PPS-4036G
Order 'dip cable - hdp40s/ae40g/hdp40s - H6PPS-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-4036G-ND.
DIP CABLE - HDM40H/AE40G/HDM40H - H8MMH-4036G
Order 'dip cable - hdm40h/ae40g/hdm40h - H8MMH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-4036G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H8PPH-4036G
Order 'dip cable - hdp40h/ae40g/hdp40h - H8PPH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-4036G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H8PPS-4036G
Order 'dip cable - hdp40s/ae40g/hdp40s - H8PPS-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-4036G-ND.
DIP CABLE-ADP40G/ AE40G / X - A2PXG-4036G
Order 'dip cable-adp40g/ ae40g / x - A2PXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-4036G-ND.
DIP CABLE-ADP40T/ AE40G / X - A2PXT-4036G
Order 'dip cable-adp40t/ ae40g / x - A2PXT-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-4036G-ND.
Send this link via E-Mail
Help With This Screen