Keywords:





Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMM24DTAD

CONN EDGECARD 48POS R/A .156 SLD - RMM24DTAD

Digi-Key Part Number RMM24DTAD-ND
Price Break
10
Unit Price
15.52500
Extended Price
155.25
Manufacturer Part NumberRMM24DTAD
DescriptionCONN EDGECARD 48POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMM24DTAD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMM24DTAD
Technical/Catalog InformationRMM24DTAD
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions48
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMM24DTAD
RMM24DTAD


Image of CONN EDGECARD 48POS R/A .156 SLD - RMM24DTAD

CONN EDGECARD 48POS R/A .156 SLD - RMM24DTAD (RMM24DTAD-ND)

Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMM24DTAD
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMM24DTAD
 Order 'conn edgecard 48pos r/a .156 sld - RMM24DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMM24DTAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMM24DTAD-S189
 Order 'conn edgecard 48pos r/a .156 sld - RMM24DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMM24DTAD-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMM24DTAD-S273
 Order 'conn edgecard 48pos r/a .156 sld - RMM24DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMM24DTAD-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMM24DTAD-S664
 Order 'conn edgecard 48pos r/a .156 sld - RMM24DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMM24DTAD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK24DKBA
 Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK24DKBD
 Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK24DKBH
 Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK24DKBI
 Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK24DKBN
 Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK24DKBS
 Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK24DKBS-S1075
 Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABK24DKBT
 Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSAH
 Order 'conn edgecard 48pos r/a .156 sld - ABM24DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSAI
 Order 'conn edgecard 48pos r/a .156 sld - ABM24DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSAN
 Order 'conn edgecard 48pos r/a .156 sld - ABM24DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSAN-ND.

Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMM24DTAD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 48POS R/A .156 SLD - RMM24DTAD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 48POS R/A .156 SLD - RMM24DSAS Next: CONN EDGECARD 48POS R/A .156 SLD - RMM24DTAD-S189
CONN EDGECARD 48POS R/A .156 SLD - RMM24DTAD