DIP CABLE - HDM34S/AE34M/HDM34S - H6MMS-3418M
| Digi-Key Part Number | H6MMS-3418M-ND |
1 10 100 250 500 1000 2500 5000 |
9.55000 7.23700 5.54330 4.61940 4.31144 4.00348 3.84950 3.69552 |
Extended Price
9.55 72.37 554.33 1154.85 2155.72 4003.48 9623.75 18477.60 |
| Manufacturer Part Number | H6MMS-3418M | |||
| Description | DIP CABLE - HDM34S/AE34M/HDM34S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMS-3418M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMS 3418M H6MMS3418M |
DIP CABLE - HDM34S/AE34M/HDM34S - H6MMS-3418M (H6MMS-3418M-ND)
Related parts:DIP CABLE - HDM34H/AE34M/X - H2MXH-3418M
Order 'dip cable - hdm34h/ae34m/x - H2MXH-3418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-3418M-ND.
DIP CABLE - HDM34H/AE34M/HDM34H - H6MMH-3418M
Order 'dip cable - hdm34h/ae34m/hdm34h - H6MMH-3418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-3418M-ND.
DIP CABLE - HDM34H/AE34M/HDM34H - H8MMH-3418M
Order 'dip cable - hdm34h/ae34m/hdm34h - H8MMH-3418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-3418M-ND.
DIP CABLE - HDM34S/AE34M/HDM34S - H6MMS-3418M
Order 'dip cable - hdm34s/ae34m/hdm34s - H6MMS-3418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-3418M-ND.
DIP CABLE - HDM34S/AE34M/X - H2MXS-3418M
Order 'dip cable - hdm34s/ae34m/x - H2MXS-3418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-3418M-ND.
DIP CABLE - HDM34S/AE34M/HDM34S - H6MMS-3406M
Order 'dip cable - hdm34s/ae34m/hdm34s - H6MMS-3406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-3406M-ND.
DIP CABLE - HDM34S/AE34M/HDM34S - H6MMS-3436M
Order 'dip cable - hdm34s/ae34m/hdm34s - H6MMS-3436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-3436M-ND.
DIP CABLE - HDM34S/AE34M/HDM34S - H8MMS-3418M
Order 'dip cable - hdm34s/ae34m/hdm34s - H8MMS-3418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-3418M-ND.
DIP CABLE - HDM34S/AE34M/X - H2MXS-3406M
Order 'dip cable - hdm34s/ae34m/x - H2MXS-3406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-3406M-ND.
DIP CABLE - HDM34S/AE34M/X - H2MXS-3436M
Order 'dip cable - hdm34s/ae34m/x - H2MXS-3436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-3436M-ND.
DIP CABLE - HDM34S/AE34G/HDM34S - H6MMS-3406G
Order 'dip cable - hdm34s/ae34g/hdm34s - H6MMS-3406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-3406G-ND.
DIP CABLE - HDM34S/AE34G/HDM34S - H6MMS-3418G
Order 'dip cable - hdm34s/ae34g/hdm34s - H6MMS-3418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-3418G-ND.
DIP CABLE - HDM34S/AE34G/HDM34S - H6MMS-3436G
Order 'dip cable - hdm34s/ae34g/hdm34s - H6MMS-3436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-3436G-ND.
DIP CABLE - HDM34S/AE34M/HDM34S - H8MMS-3406M
Order 'dip cable - hdm34s/ae34m/hdm34s - H8MMS-3406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-3406M-ND.
DIP CABLE - HDM34S/AE34M/HDM34S - H8MMS-3436M
Order 'dip cable - hdm34s/ae34m/hdm34s - H8MMS-3436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-3436M-ND.
Send this link via E-Mail
Help With This Screen