DIP CABLE - HDM24S/AE24G/HDM24S - H6MMS-2418G
| Digi-Key Part Number | H6MMS-2418G-ND |
1 10 100 250 500 1000 2500 5000 |
6.26000 4.74800 3.63670 3.03060 2.82856 2.62652 2.52550 2.42448 |
Extended Price
6.26 47.48 363.67 757.65 1414.28 2626.52 6313.75 12122.40 |
| Manufacturer Part Number | H6MMS-2418G | |||
| Description | DIP CABLE - HDM24S/AE24G/HDM24S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMS-2418G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMS 2418G H6MMS2418G |
DIP CABLE - HDM24S/AE24G/HDM24S - H6MMS-2418G (H6MMS-2418G-ND)
Related parts:DIP CABLE - HDP24H/AE24G/HDP24H - H0PPH-2418G
Order 'dip cable - hdp24h/ae24g/hdp24h - H0PPH-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2418G-ND.
DIP CABLE - HDP24S/AE24G/HDP24S - H0PPS-2418G
Order 'dip cable - hdp24s/ae24g/hdp24s - H0PPS-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2418G-ND.
DIP CABLE - HDM24H/AE24G/X - H2MXH-2418G
Order 'dip cable - hdm24h/ae24g/x - H2MXH-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2418G-ND.
DIP CABLE - HDP24H/AE24G/X - H2PXH-2418G
Order 'dip cable - hdp24h/ae24g/x - H2PXH-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2418G-ND.
DIP CABLE - HDP24S/AE24G/X - H2PXS-2418G
Order 'dip cable - hdp24s/ae24g/x - H2PXS-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2418G-ND.
DIP CABLE - HDP24H/AE24G/X - H4PXH-2418G
Order 'dip cable - hdp24h/ae24g/x - H4PXH-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2418G-ND.
DIP CABLE - HDP24S/AE24G/X - H4PXS-2418G
Order 'dip cable - hdp24s/ae24g/x - H4PXS-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2418G-ND.
DIP CABLE - HDM24H/AE24G/HDM24H - H6MMH-2418G
Order 'dip cable - hdm24h/ae24g/hdm24h - H6MMH-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2418G-ND.
DIP CABLE - HDP24H/AE24G/HDP24H - H6PPH-2418G
Order 'dip cable - hdp24h/ae24g/hdp24h - H6PPH-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-2418G-ND.
DIP CABLE - HDP24S/AE24G/HDP24S - H6PPS-2418G
Order 'dip cable - hdp24s/ae24g/hdp24s - H6PPS-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-2418G-ND.
DIP CABLE - HDM24H/AE24G/HDM24H - H8MMH-2418G
Order 'dip cable - hdm24h/ae24g/hdm24h - H8MMH-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-2418G-ND.
DIP CABLE - HDP24H/AE24G/HDP24H - H8PPH-2418G
Order 'dip cable - hdp24h/ae24g/hdp24h - H8PPH-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-2418G-ND.
DIP CABLE - HDP24S/AE24G/HDP24S - H8PPS-2418G
Order 'dip cable - hdp24s/ae24g/hdp24s - H8PPS-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-2418G-ND.
DIP CABLE-ADP24G/ AE24G / X - A2PXG-2418G
Order 'dip cable-adp24g/ ae24g / x - A2PXG-2418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-2418G-ND.
DIP CABLE-ADP24T/ AE24G / X - A2PXT-2418G
Order 'dip cable-adp24t/ ae24g / x - A2PXT-2418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-2418G-ND.
Send this link via E-Mail
Help With This Screen