DIP CABLE - HDM24S/AE24M/HDM24S - H6MMS-2406M
| Digi-Key Part Number | H6MMS-2406M-ND |
1 10 100 250 500 1000 2500 5000 |
6.46000 4.89600 3.75020 3.12516 2.91680 2.70846 2.60429 2.50012 |
Extended Price
6.46 48.96 375.02 781.29 1458.40 2708.46 6510.73 12500.60 |
| Manufacturer Part Number | H6MMS-2406M | |||
| Description | DIP CABLE - HDM24S/AE24M/HDM24S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMS-2406M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos PCB to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMS 2406M H6MMS2406M |
DIP CABLE - HDM24S/AE24M/HDM24S - H6MMS-2406M (H6MMS-2406M-ND)
Related parts:DIP CABLE - HDP24H/AE24M/HDP24H - H0PPH-2406M
Order 'dip cable - hdp24h/ae24m/hdp24h - H0PPH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2406M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H0PPS-2406M
Order 'dip cable - hdp24s/ae24m/hdp24s - H0PPS-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2406M-ND.
DIP CABLE - HDM24H/AE24M/X - H2MXH-2406M
Order 'dip cable - hdm24h/ae24m/x - H2MXH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2406M-ND.
DIP CABLE - HDP24H/AE24M/X - H2PXH-2406M
Order 'dip cable - hdp24h/ae24m/x - H2PXH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2406M-ND.
DIP CABLE - HDP24S/AE24M/X - H2PXS-2406M
Order 'dip cable - hdp24s/ae24m/x - H2PXS-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2406M-ND.
DIP CABLE - HDP24H/AE24M/X - H4PXH-2406M
Order 'dip cable - hdp24h/ae24m/x - H4PXH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2406M-ND.
DIP CABLE - HDP24S/AE24M/X - H4PXS-2406M
Order 'dip cable - hdp24s/ae24m/x - H4PXS-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2406M-ND.
DIP CABLE - HDM24H/AE24M/HDM24H - H6MMH-2406M
Order 'dip cable - hdm24h/ae24m/hdm24h - H6MMH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2406M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H6PPH-2406M
Order 'dip cable - hdp24h/ae24m/hdp24h - H6PPH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-2406M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H6PPS-2406M
Order 'dip cable - hdp24s/ae24m/hdp24s - H6PPS-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-2406M-ND.
DIP CABLE - HDM24H/AE24M/HDM24H - H8MMH-2406M
Order 'dip cable - hdm24h/ae24m/hdm24h - H8MMH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-2406M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H8PPH-2406M
Order 'dip cable - hdp24h/ae24m/hdp24h - H8PPH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-2406M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H8PPS-2406M
Order 'dip cable - hdp24s/ae24m/hdp24s - H8PPS-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-2406M-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A0PPG-2406M
Order 'dip cable- adp24g/ ae24m / adp24 - A0PPG-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-2406M-ND.
DIP CABLE- ADP24T/ AE24M / ADP24 - A0PPT-2406M
Order 'dip cable- adp24t/ ae24m / adp24 - A0PPT-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-2406M-ND.
Send this link via E-Mail
Help With This Screen