BATTERY PK 9.0V D SIZE ALKALINE - AM1XF2X3
| Digi-Key Part Number | P105-F023-ND |
1 10 50 100 |
12.16000 10.94200 9.72600 8.51030 |
Extended Price
12.16 109.42 486.30 851.03 |
| Manufacturer Part Number | AM1XF2X3 | |||
| Description | BATTERY PK 9.0V D SIZE ALKALINE | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM1XF2X3 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Alkaline |
| Cell Type | D |
| Number of Cells | 6 |
| Voltage | 9.000 V [Typ] |
| Termination Style | Solder Tab |
| Structure | Parallel, 2 Rows |
| Weight | 809.6620 g [Nom] |
| Configuration | F023 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
AM1XF2X3 AM1XF2X3 P105 F023 ND P105F023ND P105-F023 |
BATTERY PK 9.0V D SIZE ALKALINE - AM1XF2X3 (P105-F023-ND)
Related parts:BATTERY PK 9.0V D SIZE ALKALINE - AM1XF2X3
Order 'battery pk 9.0v d size alkaline - AM1XF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F023-ND.
BATTERY PK 3.0V D SIZE ALKALINE - AM1XF2
Order 'battery pk 3.0v d size alkaline - AM1XF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F021-ND.
BATTERY PK 9.0V D SIZE ALKALINE - EN95L3X2
Order 'battery pk 9.0v d size alkaline - EN95L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-L032-ND.
BATTERY PK 12.0V D SIZE ALKALINE - EN95L4X2
Order 'battery pk 12.0v d size alkaline - EN95L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-L042-ND.
BATTERY PK 15.0V D SIZE ALKALINE - EN95L5X2
Order 'battery pk 15.0v d size alkaline - EN95L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-L052-ND.
BATTERY PK 9.0V C SIZE ALKALINE - EN93L3X2
Order 'battery pk 9.0v c size alkaline - EN93L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N106-L032-ND.
BATTERY PK 12.0V C SIZE ALKALINE - EN93L4X2
Order 'battery pk 12.0v c size alkaline - EN93L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N106-L042-ND.
BATTERY PK 15.0V C SIZE ALKALINE - EN93L5X2
Order 'battery pk 15.0v c size alkaline - EN93L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N106-L052-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91L3X2
Order 'battery pk 9.0v aa size alkaline - EN91L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L032-ND.
BATTERY PK 12.0V D SIZE ALKALINE - AM1XF2X4
Order 'battery pk 12.0v d size alkaline - AM1XF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F024-ND.
BATTERY PK 15.0V D SIZE ALKALINE - AM1XF2X5
Order 'battery pk 15.0v d size alkaline - AM1XF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F025-ND.
BATTERY PK 4.5V D SIZE ALKALINE - AM1XF3
Order 'battery pk 4.5v d size alkaline - AM1XF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F031-ND.
BATTERY PK 6.0V D SIZE ALKALINE - AM1XF4
Order 'battery pk 6.0v d size alkaline - AM1XF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F041-ND.
BATTERY PK 7.5V D SIZE ALKALINE - AM1XF5
Order 'battery pk 7.5v d size alkaline - AM1XF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F051-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XF6
Order 'battery pk 9.0v d size alkaline - AM1XF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P105-F061-ND.
Send this link via E-Mail
Help With This Screen