DIP CABLE - HDM20S/AE20M/HDM20H - H6MMS-2018M - Cable Assemblies
| Digi-Key Part Number | H6MMS-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
6.62000 5.02000 3.84520 3.20432 2.99068 2.77706 2.67025 2.56344 |
Extended Price
6.62 50.20 384.52 801.08 1495.34 2777.06 6675.62 12817.20 |
| Manufacturer Part Number | H6MMS-2018M | |||
| Description | DIP CABLE - HDM20S/AE20M/HDM20H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMS-2018M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 20 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMS 2018M H6MMS2018M |
DIP CABLE - HDM20S/AE20M/HDM20H - H6MMS-2018M (H6MMS-2018M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - HDM20S/AE20M/HDM20H - H6MMS-2018M
Order 'dip cable - hdm20s/ae20m/hdm20h - H6MMS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2018M-ND.
DIP CABLE - HDM20S/AE20M/X - H2MXS-2018M
Order 'dip cable - hdm20s/ae20m/x - H2MXS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2018M-ND.
DIP CABLE - HDM20S/AE20M/HDM20S - H6MMS-2006M
Order 'dip cable - hdm20s/ae20m/hdm20s - H6MMS-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2006M-ND.
DIP CABLE - HDM20S/AE20M/HDM20S - H6MMS-2036M
Order 'dip cable - hdm20s/ae20m/hdm20s - H6MMS-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2036M-ND.
DIP CABLE - HDM20S/AE20M/HDM20S - H8MMS-2018M
Order 'dip cable - hdm20s/ae20m/hdm20s - H8MMS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-2018M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H0PPH-2018M
Order 'dip cable - hdp20h/ae20m/hdp20h - H0PPH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2018M-ND.
DIP CABLE - HDP20S/AE20M/HDP20S - H0PPS-2018M
Order 'dip cable - hdp20s/ae20m/hdp20s - H0PPS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2018M-ND.
DIP CABLE - HDM20S/AE20M/X - H2MXS-2006M
Order 'dip cable - hdm20s/ae20m/x - H2MXS-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2006M-ND.
DIP CABLE - HDM20S/AE20M/X - H2MXS-2036M
Order 'dip cable - hdm20s/ae20m/x - H2MXS-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2036M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2018M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2018M-ND.
DIP CABLE - HDP20S/AE20M/X - H2PXS-2018M
Order 'dip cable - hdp20s/ae20m/x - H2PXS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2018M-ND.
DIP CABLE - HDP20H/AE20M/X - H4PXH-2018M
Order 'dip cable - hdp20h/ae20m/x - H4PXH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2018M-ND.
DIP CABLE - HDP20S/AE20M/X - H4PXS-2018M
Order 'dip cable - hdp20s/ae20m/x - H4PXS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2018M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H6PPH-2018M
Order 'dip cable - hdp20h/ae20m/hdp20h - H6PPH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-2018M-ND.
DIP CABLE - HDP20S/AE20M/HDP20S - H6PPS-2018M
Order 'dip cable - hdp20s/ae20m/hdp20s - H6PPS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-2018M-ND.
Send this link via E-Mail
Help With This Screen