DIP CABLE - HDM20S/AE20G/HDM20S - H6MMS-2018G
| Digi-Key Part Number | H6MMS-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
5.07000 3.84600 2.94620 2.45520 2.29152 2.12784 2.04600 1.96416 |
Extended Price
5.07 38.46 294.62 613.80 1145.76 2127.84 5115.00 9820.80 |
| Manufacturer Part Number | H6MMS-2018G | |||
| Description | DIP CABLE - HDM20S/AE20G/HDM20S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMS-2018G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMS 2018G H6MMS2018G |
DIP CABLE - HDM20S/AE20G/HDM20S - H6MMS-2018G (H6MMS-2018G-ND)
Related parts:DIP CABLE - HDP20H/AE20G/HDP20H - H0PPH-2018G
Order 'dip cable - hdp20h/ae20g/hdp20h - H0PPH-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2018G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H0PPS-2018G
Order 'dip cable - hdp20s/ae20g/hdp20s - H0PPS-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2018G-ND.
DIP CABLE - HDM20H/AE20G/X - H2MXH-2018G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2018G-ND.
DIP CABLE - HDP20H/AE20G/X - H2PXH-2018G
Order 'dip cable - hdp20h/ae20g/x - H2PXH-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2018G-ND.
DIP CABLE - HDP20S/AE20G/X - H2PXS-2018G
Order 'dip cable - hdp20s/ae20g/x - H2PXS-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2018G-ND.
DIP CABLE - HDP20H/AE20G/X - H4PXH-2018G
Order 'dip cable - hdp20h/ae20g/x - H4PXH-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2018G-ND.
DIP CABLE - HDP20S/AE20G/X - H4PXS-2018G
Order 'dip cable - hdp20s/ae20g/x - H4PXS-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2018G-ND.
DIP CABLE - HDM20H/AE20G/HDM20H - H6MMH-2018G
Order 'dip cable - hdm20h/ae20g/hdm20h - H6MMH-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2018G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H6PPH-2018G
Order 'dip cable - hdp20h/ae20g/hdp20h - H6PPH-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-2018G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H6PPS-2018G
Order 'dip cable - hdp20s/ae20g/hdp20s - H6PPS-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-2018G-ND.
DIP CABLE - HDM20H/AE20G/HDM20H - H8MMH-2018G
Order 'dip cable - hdm20h/ae20g/hdm20h - H8MMH-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-2018G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H8PPH-2018G
Order 'dip cable - hdp20h/ae20g/hdp20h - H8PPH-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-2018G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H8PPS-2018G
Order 'dip cable - hdp20s/ae20g/hdp20s - H8PPS-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-2018G-ND.
DIP CABLE - HDM20S/AE20G/HDM20S - H6MMS-2018G
Order 'dip cable - hdm20s/ae20g/hdm20s - H6MMS-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-2018G-ND.
DIP CABLE - HDM20S/AE20G/X - H2MXS-2018G
Order 'dip cable - hdm20s/ae20g/x - H2MXS-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-2018G-ND.
Send this link via E-Mail
Help With This Screen