DIP CABLE - HDM16S/AE16M/HDM16S - H6MMS-1618M
| Digi-Key Part Number | H6MMS-1618M-ND |
1 10 100 250 500 1000 2500 5000 |
5.65000 4.27900 3.27780 2.73152 2.54940 2.36730 2.27625 2.18520 |
Extended Price
5.65 42.79 327.78 682.88 1274.70 2367.30 5690.62 10926.00 |
| Manufacturer Part Number | H6MMS-1618M | |||
| Description | DIP CABLE - HDM16S/AE16M/HDM16S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMS-1618M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMS 1618M H6MMS1618M |
DIP CABLE - HDM16S/AE16M/HDM16S - H6MMS-1618M (H6MMS-1618M-ND)
Related parts:DIP CABLE - HDP16H/AE16M/HDP16H - H0PPH-1618M
Order 'dip cable - hdp16h/ae16m/hdp16h - H0PPH-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1618M-ND.
DIP CABLE - HDP16S/AE16M/HDP16S - H0PPS-1618M
Order 'dip cable - hdp16s/ae16m/hdp16s - H0PPS-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1618M-ND.
DIP CABLE - HDM16H/AE16M/X - H2MXH-1618M
Order 'dip cable - hdm16h/ae16m/x - H2MXH-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1618M-ND.
DIP CABLE - HDP16H/AE16M/X - H2PXH-1618M
Order 'dip cable - hdp16h/ae16m/x - H2PXH-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1618M-ND.
DIP CABLE - HDP16S/AE16M/X - H2PXS-1618M
Order 'dip cable - hdp16s/ae16m/x - H2PXS-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1618M-ND.
DIP CABLE - HDP16H/AE16M/X - H4PXH-1618M
Order 'dip cable - hdp16h/ae16m/x - H4PXH-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1618M-ND.
DIP CABLE - HDP16S/AE16M/X - H4PXS-1618M
Order 'dip cable - hdp16s/ae16m/x - H4PXS-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1618M-ND.
DIP CABLE - HDM16H/AE16M/HDM16H - H6MMH-1618M
Order 'dip cable - hdm16h/ae16m/hdm16h - H6MMH-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-1618M-ND.
DIP CABLE - HDP16H/AE16M/HDP16H - H6PPH-1618M
Order 'dip cable - hdp16h/ae16m/hdp16h - H6PPH-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-1618M-ND.
DIP CABLE - HDP16S/AE16M/HDP16S - H6PPS-1618M
Order 'dip cable - hdp16s/ae16m/hdp16s - H6PPS-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-1618M-ND.
DIP CABLE - HDM16H/AE16M/HDM16H - H8MMH-1618M
Order 'dip cable - hdm16h/ae16m/hdm16h - H8MMH-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-1618M-ND.
DIP CABLE - HDP16H/AE16M/HDP16H - H8PPH-1618M
Order 'dip cable - hdp16h/ae16m/hdp16h - H8PPH-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-1618M-ND.
DIP CABLE - HDP16S/AE16M/HDP16S - H8PPS-1618M
Order 'dip cable - hdp16s/ae16m/hdp16s - H8PPS-1618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-1618M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1618M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-1618M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1618M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1618M-ND.
Send this link via E-Mail
Help With This Screen