DIP CABLE - HDM64H/AE64M/HDM64H - H6MMH-6406M
| Digi-Key Part Number | H6MMH-6406M-ND |
1 10 100 250 500 1000 2500 5000 |
13.85000 10.50000 8.04230 6.70196 6.25516 5.80836 5.58496 5.36156 |
Extended Price
13.85 105.00 804.23 1675.49 3127.58 5808.36 13962.40 26807.80 |
| Manufacturer Part Number | H6MMH-6406M | |||
| Description | DIP CABLE - HDM64H/AE64M/HDM64H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMH-6406M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos PCB to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMH 6406M H6MMH6406M |
DIP CABLE - HDM64H/AE64M/HDM64H - H6MMH-6406M (H6MMH-6406M-ND)
Related parts:DIP CABLE - HDM64S/AE64M/X - H2MXS-6406M
Order 'dip cable - hdm64s/ae64m/x - H2MXS-6406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-6406M-ND.
DIP CABLE - HDM64S/AE64M/HDM64S - H6MMS-6406M
Order 'dip cable - hdm64s/ae64m/hdm64s - H6MMS-6406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-6406M-ND.
DIP CABLE - HDM64S/AE64M/HDM64S - H8MMS-6406M
Order 'dip cable - hdm64s/ae64m/hdm64s - H8MMS-6406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-6406M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H6MMH-6406M
Order 'dip cable - hdm64h/ae64m/hdm64h - H6MMH-6406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6406M-ND.
DIP CABLE - HDM64H/AE64M/X - H2MXH-6406M
Order 'dip cable - hdm64h/ae64m/x - H2MXH-6406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6406M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H6MMH-6418M
Order 'dip cable - hdm64h/ae64m/hdm64h - H6MMH-6418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6418M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H6MMH-6436M
Order 'dip cable - hdm64h/ae64m/hdm64h - H6MMH-6436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6436M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H8MMH-6406M
Order 'dip cable - hdm64h/ae64m/hdm64h - H8MMH-6406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-6406M-ND.
DIP CABLE - HDM64H/AE64M/X - H2MXH-6418M
Order 'dip cable - hdm64h/ae64m/x - H2MXH-6418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6418M-ND.
DIP CABLE - HDM64H/AE64M/X - H2MXH-6436M
Order 'dip cable - hdm64h/ae64m/x - H2MXH-6436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6436M-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H6MMH-6406G
Order 'dip cable - hdm64h/ae64g/hdm64h - H6MMH-6406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6406G-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H6MMH-6418G
Order 'dip cable - hdm64h/ae64g/hdm64h - H6MMH-6418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6418G-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H6MMH-6436G
Order 'dip cable - hdm64h/ae64g/hdm64h - H6MMH-6436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6436G-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H8MMH-6418M
Order 'dip cable - hdm64h/ae64m/hdm64h - H8MMH-6418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-6418M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H8MMH-6436M
Order 'dip cable - hdm64h/ae64m/hdm64h - H8MMH-6436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-6436M-ND.
Send this link via E-Mail
Help With This Screen