DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6MMH-6006M
DIP CABLE - HDM60H/AE60M/HDM60H - H6MMH-6006M
| Digi-Key Part Number | H6MMH-6006M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | H6MMH-6006M | |||
| Description | DIP CABLE - HDM60H/AE60M/HDM60H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMH-6006M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMH 6006M H6MMH6006M |
H6MMH-6006M Specification Sheet
DIP CABLE - HDM60H/AE60M/HDM60H - H6MMH-6006M (H6MMH-6006M-ND)
Related parts DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6MMH-6006MDIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2MXS-6006M
Order 'dip cable - hdm60s/ae60m/x - H2MXS-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-6006M-ND.
DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6MMS-6006M
Order 'dip cable - hdm60s/ae60m/hdm60s - H6MMS-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-6006M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8MMS-6006M
Order 'dip cable - hdm60s/ae60m/hdm60s - H8MMS-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-6006M-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key Assmann Electronics Inc (VA) H3AKH-6006M
Order 'idc cable - hsc60h/ae60m/hpk60h - H3AKH-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-6006M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief Assmann Electronics Inc (VA) H3BBH-6006M
Order 'idc cable - hsr60h/ae60m/hsr60h - H3BBH-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-6006M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief Assmann Electronics Inc (VA) H3BBS-6006M
Order 'idc cable - hsr60s/ae60m/hsr60s - H3BBS-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-6006M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CCH-6006M
Order 'idc cable - hkc60h/ae60m/hkc60h - H3CCH-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-6006M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CCS-6006M
Order 'idc cable - hkc60s/ae60m/hkc60s - H3CCS-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCS-6006M-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key Assmann Electronics Inc (VA) H3CKH-6006M
Order 'idc cable - hkc60h/ae60m/hpk60h - H3CKH-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CKH-6006M-ND.
Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key Assmann Electronics Inc (VA) H3KKH-6006M
Order 'idc cable - hpk60h/ae60m/hpk60h - H3KKH-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3KKH-6006M-ND.
DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6MMH-6006M
Order 'dip cable - hdm60h/ae60m/hdm60h - H6MMH-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-6006M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2MXH-6006M
Order 'dip cable - hdm60h/ae60m/x - H2MXH-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-6006M-ND.
DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H6MMH-6018M
Order 'dip cable - hdm60h/ae60m/hdm60h - H6MMH-6018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-6018M-ND.
DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H6MMH-6036M
Order 'dip cable - hdm60h/ae60m/hdm60h - H6MMH-6036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-6036M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8MMH-6006M
Order 'dip cable - hdm60h/ae60m/hdm60h - H8MMH-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-6006M-ND.
Options for DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6MMH-6006M
Send this link via E-Mail
Help With This Screen
