DIP CABLE - HDM26H/AE26G/HDM26H - H6MMH-2636G - Cable Assemblies
| Digi-Key Part Number | H6MMH-2636G-ND |
1 10 100 250 500 1000 2500 5000 |
6.33000 4.80100 3.67720 3.06436 2.86006 2.65577 2.55362 2.45148 |
Extended Price
6.33 48.01 367.72 766.09 1430.03 2655.77 6384.05 12257.40 |
| Manufacturer Part Number | H6MMH-2636G | |||
| Description | DIP CABLE - HDM26H/AE26G/HDM26H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMH-2636G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 26 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMH 2636G H6MMH2636G |
DIP CABLE - HDM26H/AE26G/HDM26H - H6MMH-2636G (H6MMH-2636G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - HDM26S/AE26G/X - H2MXS-2636G
Order 'dip cable - hdm26s/ae26g/x - H2MXS-2636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2636G-ND.
DIP CABLE - HDM26S/AE26G/HDM26S - H6MMS-2636G
Order 'dip cable - hdm26s/ae26g/hdm26s - H6MMS-2636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2636G-ND.
DIP CABLE - HDM26S/AE26G/HDM26S - H8MMS-2636G
Order 'dip cable - hdm26s/ae26g/hdm26s - H8MMS-2636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-2636G-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H6MMH-2636G
Order 'dip cable - hdm26h/ae26g/hdm26h - H6MMH-2636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2636G-ND.
DIP CABLE - HDM26H/AE26G/X - H2MXH-2636G
Order 'dip cable - hdm26h/ae26g/x - H2MXH-2636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2636G-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H6MMH-2606G
Order 'dip cable - hdm26h/ae26g/hdm26h - H6MMH-2606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2606G-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H6MMH-2618G
Order 'dip cable - hdm26h/ae26g/hdm26h - H6MMH-2618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2618G-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H8MMH-2636G
Order 'dip cable - hdm26h/ae26g/hdm26h - H8MMH-2636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-2636G-ND.
DIP CABLE - HDM26H/AE26G/X - H2MXH-2606G
Order 'dip cable - hdm26h/ae26g/x - H2MXH-2606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2606G-ND.
DIP CABLE - HDM26H/AE26G/X - H2MXH-2618G
Order 'dip cable - hdm26h/ae26g/x - H2MXH-2618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2618G-ND.
DIP CABLE - HDM26H/AE26M/HDM26H - H6MMH-2606M
Order 'dip cable - hdm26h/ae26m/hdm26h - H6MMH-2606M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2606M-ND.
DIP CABLE - HDM26H/AE26M/HDM26H - H6MMH-2618M
Order 'dip cable - hdm26h/ae26m/hdm26h - H6MMH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2618M-ND.
DIP CABLE - HDM26H/AE26M/HDM26H - H6MMH-2636M
Order 'dip cable - hdm26h/ae26m/hdm26h - H6MMH-2636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2636M-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H8MMH-2606G
Order 'dip cable - hdm26h/ae26g/hdm26h - H8MMH-2606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-2606G-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H8MMH-2618G
Order 'dip cable - hdm26h/ae26g/hdm26h - H8MMH-2618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-2618G-ND.
Send this link via E-Mail
Help With This Screen