DIP CABLE - HDM26H/AE26G/HDM26H - H6MMH-2606G
| Digi-Key Part Number | H6MMH-2606G-ND |
1 10 100 250 500 1000 2500 5000 |
4.57000 3.46300 2.65290 2.21072 2.06334 1.91597 1.84228 1.76858 |
Extended Price
4.57 34.63 265.29 552.68 1031.67 1915.97 4605.70 8842.90 |
| Manufacturer Part Number | H6MMH-2606G | |||
| Description | DIP CABLE - HDM26H/AE26G/HDM26H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMH-2606G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos PCB to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMH 2606G H6MMH2606G |
DIP CABLE - HDM26H/AE26G/HDM26H - H6MMH-2606G (H6MMH-2606G-ND)
Related parts:DIP CABLE - HDM26S/AE26G/X - H2MXS-2606G
Order 'dip cable - hdm26s/ae26g/x - H2MXS-2606G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-2606G-ND.
DIP CABLE - HDM26S/AE26G/HDM26S - H6MMS-2606G
Order 'dip cable - hdm26s/ae26g/hdm26s - H6MMS-2606G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-2606G-ND.
DIP CABLE - HDM26S/AE26G/HDM26S - H8MMS-2606G
Order 'dip cable - hdm26s/ae26g/hdm26s - H8MMS-2606G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-2606G-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H6MMH-2606G
Order 'dip cable - hdm26h/ae26g/hdm26h - H6MMH-2606G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2606G-ND.
DIP CABLE - HDM26H/AE26G/X - H2MXH-2606G
Order 'dip cable - hdm26h/ae26g/x - H2MXH-2606G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2606G-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H6MMH-2618G
Order 'dip cable - hdm26h/ae26g/hdm26h - H6MMH-2618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2618G-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H6MMH-2636G
Order 'dip cable - hdm26h/ae26g/hdm26h - H6MMH-2636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2636G-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H8MMH-2606G
Order 'dip cable - hdm26h/ae26g/hdm26h - H8MMH-2606G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-2606G-ND.
DIP CABLE - HDM26H/AE26G/X - H2MXH-2618G
Order 'dip cable - hdm26h/ae26g/x - H2MXH-2618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2618G-ND.
DIP CABLE - HDM26H/AE26G/X - H2MXH-2636G
Order 'dip cable - hdm26h/ae26g/x - H2MXH-2636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2636G-ND.
DIP CABLE - HDM26H/AE26M/HDM26H - H6MMH-2606M
Order 'dip cable - hdm26h/ae26m/hdm26h - H6MMH-2606M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2606M-ND.
DIP CABLE - HDM26H/AE26M/HDM26H - H6MMH-2618M
Order 'dip cable - hdm26h/ae26m/hdm26h - H6MMH-2618M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2618M-ND.
DIP CABLE - HDM26H/AE26M/HDM26H - H6MMH-2636M
Order 'dip cable - hdm26h/ae26m/hdm26h - H6MMH-2636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2636M-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H8MMH-2618G
Order 'dip cable - hdm26h/ae26g/hdm26h - H8MMH-2618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-2618G-ND.
DIP CABLE - HDM26H/AE26G/HDM26H - H8MMH-2636G
Order 'dip cable - hdm26h/ae26g/hdm26h - H8MMH-2636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-2636G-ND.
Send this link via E-Mail
Help With This Screen