DIP CABLE - HDM24H/AE24G/HDM24H - H6MMH-2436G
| Digi-Key Part Number | H6MMH-2436G-ND |
1 10 100 250 500 1000 2500 5000 |
7.07000 5.36000 4.10540 3.42120 3.19312 2.96504 2.85100 2.73696 |
Extended Price
7.07 53.60 410.54 855.30 1596.56 2965.04 7127.50 13684.80 |
| Manufacturer Part Number | H6MMH-2436G | |||
| Description | DIP CABLE - HDM24H/AE24G/HDM24H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMH-2436G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos PCB to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMH 2436G H6MMH2436G |
DIP CABLE - HDM24H/AE24G/HDM24H - H6MMH-2436G (H6MMH-2436G-ND)
Related parts:DIP CABLE - HDP24H/AE24G/HDP24H - H0PPH-2436G
Order 'dip cable - hdp24h/ae24g/hdp24h - H0PPH-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2436G-ND.
DIP CABLE - HDP24S/AE24G/HDP24S - H0PPS-2436G
Order 'dip cable - hdp24s/ae24g/hdp24s - H0PPS-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2436G-ND.
DIP CABLE - HDM24S/AE24G/X - H2MXS-2436G
Order 'dip cable - hdm24s/ae24g/x - H2MXS-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-2436G-ND.
DIP CABLE - HDP24H/AE24G/X - H2PXH-2436G
Order 'dip cable - hdp24h/ae24g/x - H2PXH-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2436G-ND.
DIP CABLE - HDP24S/AE24G/X - H2PXS-2436G
Order 'dip cable - hdp24s/ae24g/x - H2PXS-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2436G-ND.
DIP CABLE - HDP24H/AE24G/X - H4PXH-2436G
Order 'dip cable - hdp24h/ae24g/x - H4PXH-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2436G-ND.
DIP CABLE - HDP24S/AE24G/X - H4PXS-2436G
Order 'dip cable - hdp24s/ae24g/x - H4PXS-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2436G-ND.
DIP CABLE - HDM24S/AE24G/HDM24S - H6MMS-2436G
Order 'dip cable - hdm24s/ae24g/hdm24s - H6MMS-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-2436G-ND.
DIP CABLE - HDP24H/AE24G/HDP24H - H6PPH-2436G
Order 'dip cable - hdp24h/ae24g/hdp24h - H6PPH-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-2436G-ND.
DIP CABLE - HDP24S/AE24G/HDP24S - H6PPS-2436G
Order 'dip cable - hdp24s/ae24g/hdp24s - H6PPS-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-2436G-ND.
DIP CABLE - HDM24S/AE24G/HDM24S - H8MMS-2436G
Order 'dip cable - hdm24s/ae24g/hdm24s - H8MMS-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-2436G-ND.
DIP CABLE - HDP24H/AE24G/HDP24H - H8PPH-2436G
Order 'dip cable - hdp24h/ae24g/hdp24h - H8PPH-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-2436G-ND.
DIP CABLE - HDP24S/AE24G/HDP24S - H8PPS-2436G
Order 'dip cable - hdp24s/ae24g/hdp24s - H8PPS-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-2436G-ND.
DIP CABLE-ADP24G/ AE24G / X - A2PXG-2436G
Order 'dip cable-adp24g/ ae24g / x - A2PXG-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXG-2436G-ND.
DIP CABLE-ADP24T/ AE24G / X - A2PXT-2436G
Order 'dip cable-adp24t/ ae24g / x - A2PXT-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2PXT-2436G-ND.
Send this link via E-Mail
Help With This Screen