DIP CABLE - HDM24H/AE24M/HDM24H - H6MMH-2418M
| Digi-Key Part Number | H6MMH-2418M-ND |
1 10 100 250 500 1000 2500 5000 |
8.46000 6.41600 4.91450 4.09544 3.82242 3.54939 3.41288 3.27636 |
Extended Price
8.46 64.16 491.45 1023.86 1911.21 3549.39 8532.20 16381.80 |
| Manufacturer Part Number | H6MMH-2418M | |||
| Description | DIP CABLE - HDM24H/AE24M/HDM24H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMH-2418M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMH 2418M H6MMH2418M |
DIP CABLE - HDM24H/AE24M/HDM24H - H6MMH-2418M (H6MMH-2418M-ND)
Related parts:DIP CABLE - HDP24H/AE24M/HDP24H - H0PPH-2418M
Order 'dip cable - hdp24h/ae24m/hdp24h - H0PPH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2418M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H0PPS-2418M
Order 'dip cable - hdp24s/ae24m/hdp24s - H0PPS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2418M-ND.
DIP CABLE - HDM24S/AE24M/X - H2MXS-2418M
Order 'dip cable - hdm24s/ae24m/x - H2MXS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-2418M-ND.
DIP CABLE - HDP24H/AE24M/X - H2PXH-2418M
Order 'dip cable - hdp24h/ae24m/x - H2PXH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2418M-ND.
DIP CABLE - HDP24S/AE24M/X - H2PXS-2418M
Order 'dip cable - hdp24s/ae24m/x - H2PXS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2418M-ND.
DIP CABLE - HDP24H/AE24M/X - H4PXH-2418M
Order 'dip cable - hdp24h/ae24m/x - H4PXH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2418M-ND.
DIP CABLE - HDP24S/AE24M/X - H4PXS-2418M
Order 'dip cable - hdp24s/ae24m/x - H4PXS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2418M-ND.
DIP CABLE - HDM24S/AE24M/HDM24S - H6MMS-2418M
Order 'dip cable - hdm24s/ae24m/hdm24s - H6MMS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-2418M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H6PPH-2418M
Order 'dip cable - hdp24h/ae24m/hdp24h - H6PPH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-2418M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H6PPS-2418M
Order 'dip cable - hdp24s/ae24m/hdp24s - H6PPS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-2418M-ND.
DIP CABLE - HDM24S/AE24M/HDM24S - H8MMS-2418M
Order 'dip cable - hdm24s/ae24m/hdm24s - H8MMS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-2418M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H8PPH-2418M
Order 'dip cable - hdp24h/ae24m/hdp24h - H8PPH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-2418M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H8PPS-2418M
Order 'dip cable - hdp24s/ae24m/hdp24s - H8PPS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-2418M-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A0PPG-2418M
Order 'dip cable- adp24g/ ae24m / adp24 - A0PPG-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-2418M-ND.
DIP CABLE- ADP24T/ AE24M / ADP24 - A0PPT-2418M
Order 'dip cable- adp24t/ ae24m / adp24 - A0PPT-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-2418M-ND.
Send this link via E-Mail
Help With This Screen