DIP CABLE - HDM16H/AE16M/HDM16H - H6MMH-1636M
| Digi-Key Part Number | H6MMH-1636M-ND |
1 10 100 250 500 1000 2500 5000 |
7.57000 5.73900 4.39560 3.66300 3.41880 3.17460 3.05250 2.93040 |
Extended Price
7.57 57.39 439.56 915.75 1709.40 3174.60 7631.25 14652.00 |
| Manufacturer Part Number | H6MMH-1636M | |||
| Description | DIP CABLE - HDM16H/AE16M/HDM16H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMH-1636M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos PCB to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMH 1636M H6MMH1636M |
DIP CABLE - HDM16H/AE16M/HDM16H - H6MMH-1636M (H6MMH-1636M-ND)
Related parts:DIP CABLE - HDP16H/AE16M/HDP16H - H0PPH-1636M
Order 'dip cable - hdp16h/ae16m/hdp16h - H0PPH-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1636M-ND.
DIP CABLE - HDP16S/AE16M/HDP16S - H0PPS-1636M
Order 'dip cable - hdp16s/ae16m/hdp16s - H0PPS-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1636M-ND.
DIP CABLE - HDM16S/AE16M/X - H2MXS-1636M
Order 'dip cable - hdm16s/ae16m/x - H2MXS-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1636M-ND.
DIP CABLE - HDP16H/AE16M/X - H2PXH-1636M
Order 'dip cable - hdp16h/ae16m/x - H2PXH-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1636M-ND.
DIP CABLE - HDP16S/AE16M/X - H2PXS-1636M
Order 'dip cable - hdp16s/ae16m/x - H2PXS-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1636M-ND.
DIP CABLE - HDP16H/AE16M/X - H4PXH-1636M
Order 'dip cable - hdp16h/ae16m/x - H4PXH-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1636M-ND.
DIP CABLE - HDP16S/AE16M/X - H4PXS-1636M
Order 'dip cable - hdp16s/ae16m/x - H4PXS-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1636M-ND.
DIP CABLE - HDM16S/AE16M/HDM16S - H6MMS-1636M
Order 'dip cable - hdm16s/ae16m/hdm16s - H6MMS-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-1636M-ND.
DIP CABLE - HDP16H/AE16M/HDP16H - H6PPH-1636M
Order 'dip cable - hdp16h/ae16m/hdp16h - H6PPH-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-1636M-ND.
DIP CABLE - HDP16S/AE16M/HDP16S - H6PPS-1636M
Order 'dip cable - hdp16s/ae16m/hdp16s - H6PPS-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-1636M-ND.
DIP CABLE - HDM16S/AE16M/HDM16S - H8MMS-1636M
Order 'dip cable - hdm16s/ae16m/hdm16s - H8MMS-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-1636M-ND.
DIP CABLE - HDP16H/AE16M/HDP16H - H8PPH-1636M
Order 'dip cable - hdp16h/ae16m/hdp16h - H8PPH-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-1636M-ND.
DIP CABLE - HDP16S/AE16M/HDP16S - H8PPS-1636M
Order 'dip cable - hdp16s/ae16m/hdp16s - H8PPS-1636M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-1636M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1636M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-1636M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1636M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1636M-ND.
Send this link via E-Mail
Help With This Screen