DIP CABLE - HDM16H/AE16G/HDM16H - H6MMH-1636G
| Digi-Key Part Number | H6MMH-1636G-ND |
1 10 100 250 500 1000 2500 5000 |
4.93000 3.73800 2.86310 2.38592 2.22684 2.06778 1.98825 1.90872 |
Extended Price
4.93 37.38 286.31 596.48 1113.42 2067.78 4970.62 9543.60 |
| Manufacturer Part Number | H6MMH-1636G | |||
| Description | DIP CABLE - HDM16H/AE16G/HDM16H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMH-1636G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos PCB to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMH 1636G H6MMH1636G |
DIP CABLE - HDM16H/AE16G/HDM16H - H6MMH-1636G (H6MMH-1636G-ND)
Related parts:DIP CABLE - HDP16H/AE16G/HDP16H - H0PPH-1636G
Order 'dip cable - hdp16h/ae16g/hdp16h - H0PPH-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1636G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H0PPS-1636G
Order 'dip cable - hdp16s/ae16g/hdp16s - H0PPS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1636G-ND.
DIP CABLE - HDM16S/AE16G/X - H2MXS-1636G
Order 'dip cable - hdm16s/ae16g/x - H2MXS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1636G-ND.
DIP CABLE - HDP16H/AE16G/X - H2PXH-1636G
Order 'dip cable - hdp16h/ae16g/x - H2PXH-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1636G-ND.
DIP CABLE - HDP16S/AE16G/X - H2PXS-1636G
Order 'dip cable - hdp16s/ae16g/x - H2PXS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1636G-ND.
DIP CABLE - HDP16H/AE16G/X - H4PXH-1636G
Order 'dip cable - hdp16h/ae16g/x - H4PXH-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1636G-ND.
DIP CABLE - HDP16S/AE16G/X - H4PXS-1636G
Order 'dip cable - hdp16s/ae16g/x - H4PXS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1636G-ND.
DIP CABLE - HDM16S/AE16G/HDM16S - H6MMS-1636G
Order 'dip cable - hdm16s/ae16g/hdm16s - H6MMS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-1636G-ND.
DIP CABLE - HDP16H/AE16G/HDP16H - H6PPH-1636G
Order 'dip cable - hdp16h/ae16g/hdp16h - H6PPH-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-1636G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H6PPS-1636G
Order 'dip cable - hdp16s/ae16g/hdp16s - H6PPS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-1636G-ND.
DIP CABLE - HDM16S/AE16G/HDM16S - H8MMS-1636G
Order 'dip cable - hdm16s/ae16g/hdm16s - H8MMS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-1636G-ND.
DIP CABLE - HDP16H/AE16G/HDP16H - H8PPH-1636G
Order 'dip cable - hdp16h/ae16g/hdp16h - H8PPH-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-1636G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H8PPS-1636G
Order 'dip cable - hdp16s/ae16g/hdp16s - H8PPS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-1636G-ND.
DIP CABLE - ADP16G/AE16G/ADP16G - A0PPG-1636G
Order 'dip cable - adp16g/ae16g/adp16g - A0PPG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-1636G-ND.
DIP CABLE - ADP16T/AE16G/ADP16T - A0PPT-1636G
Order 'dip cable - adp16t/ae16g/adp16t - A0PPT-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1636G-ND.
Send this link via E-Mail
Help With This Screen