CONN EDGECARD 16POS R/A .156 SLD - RMM08DTAD-S189 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM08DTAD-S189
| Digi-Key Part Number | RMM08DTAD-S189-ND |
10 |
8.65500 |
Extended Price
86.55 |
| Manufacturer Part Number | RMM08DTAD-S189 | |||
| Description | CONN EDGECARD 16POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMM08DTAD-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMM08DTAD S189 RMM08DTADS189 |
RMM08DTAD-S189 Specification Sheet
CONN EDGECARD 16POS R/A .156 SLD - RMM08DTAD-S189 (RMM08DTAD-S189-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM08DTAD-S189CONN EDGECARD 16POS R/A .156 SLD - RMM08DTAD-S189
Order 'conn edgecard 16pos r/a .156 sld - RMM08DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMM08DTAD-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTAD-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAD-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTAH-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAH-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTAI-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAI-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTAN-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAN-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTAS-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAS-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTAT-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAT-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTBD-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTBD-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTBH-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTBH-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTBI-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTBI-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTBN-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTBN-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTBS-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTBS-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTBT-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTBT-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTMD-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTMD-S189-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTMH-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTMH-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM08DTAD-S189
Send this link via E-Mail
Help With This Screen
