Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM08DRUH
CONN EDGECARD 16POS DIP .156 SLD - RMM08DRUH - Connectors
| Digi-Key Part Number | RMM08DRUH-ND |
10 |
6.18000 |
Extended Price
61.80 |
| Manufacturer Part Number | RMM08DRUH | |||
| Description | CONN EDGECARD 16POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMM08DRUH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMM08DRUH RMM08DRUH |
RMM08DRUH Specification Sheet
CONN EDGECARD 16POS DIP .156 SLD - RMM08DRUH (RMM08DRUH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM08DRUHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM08DRUH
Order 'conn edgecard 16pos dip .156 sld - RMM08DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMM08DRUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRKF
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRKH
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRKI
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM08DRKN
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRKS
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRSD
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRSD-S664
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRSH
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRSI
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM08DRSN
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM08DRSN-S664
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRSS
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRST
Order 'conn edgecard 16pos dip .156 sld - ABM08DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DRST-S664
Order 'conn edgecard 16pos dip .156 sld - ABM08DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRST-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM08DRUH
Send this link via E-Mail
Help With This Screen
