CONN EDGECARD 16POS DIP .156 SLD - RMM08DRTS
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM08DRTS
| Digi-Key Part Number | RMM08DRTS-ND |
10 |
7.24500 |
Extended Price
72.45 |
| Manufacturer Part Number | RMM08DRTS | |||
| Description | CONN EDGECARD 16POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMM08DRTS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMM08DRTS RMM08DRTS |
RMM08DRTS Specification Sheet
CONN EDGECARD 16POS DIP .156 SLD - RMM08DRTS (RMM08DRTS-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM08DRTSCONN EDGECARD 16POS DIP .156 SLD - RMM08DRTS
Order 'conn edgecard 16pos dip .156 sld - RMM08DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMM08DRTS-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRKF
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKF-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRKH
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKH-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRKI
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKI-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRKN
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKN-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRKS
Order 'conn edgecard 16pos dip .156 sld - ABM08DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRKS-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRSD
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSD-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRSD-S664
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSD-S664-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRSH
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSH-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRSI
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSI-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRSN
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSN-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRSN-S664
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSN-S664-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRSS
Order 'conn edgecard 16pos dip .156 sld - ABM08DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRSS-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRST
Order 'conn edgecard 16pos dip .156 sld - ABM08DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRST-ND.
CONN EDGECARD 16POS DIP .156 SLD - ABM08DRST-S664
Order 'conn edgecard 16pos dip .156 sld - ABM08DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRST-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMM08DRTS
Send this link via E-Mail
Help With This Screen
