DIP CABLE - HDM14H/AE14M/HDM14H - H6MMH-1418M
| Digi-Key Part Number | H6MMH-1418M-ND |
1 10 100 250 500 1000 2500 5000 |
5.52000 4.18800 3.20790 2.67324 2.49502 2.31680 2.22769 2.13858 |
Extended Price
5.52 41.88 320.79 668.31 1247.51 2316.80 5569.23 10692.90 |
| Manufacturer Part Number | H6MMH-1418M | |||
| Description | DIP CABLE - HDM14H/AE14M/HDM14H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6MMH-1418M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos PCB to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6MMH 1418M H6MMH1418M |
DIP CABLE - HDM14H/AE14M/HDM14H - H6MMH-1418M (H6MMH-1418M-ND)
Related parts:DIP CABLE - HDP14H/AE14M/HDP14H - H0PPH-1418M
Order 'dip cable - hdp14h/ae14m/hdp14h - H0PPH-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1418M-ND.
DIP CABLE - HDP14S/AE14M/HDP14S - H0PPS-1418M
Order 'dip cable - hdp14s/ae14m/hdp14s - H0PPS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1418M-ND.
DIP CABLE - HDM14S/AE14M/X - H2MXS-1418M
Order 'dip cable - hdm14s/ae14m/x - H2MXS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1418M-ND.
DIP CABLE - HDP14H/AE14M/X - H2PXH-1418M
Order 'dip cable - hdp14h/ae14m/x - H2PXH-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1418M-ND.
DIP CABLE - HDP14S/AE14M/X - H2PXS-1418M
Order 'dip cable - hdp14s/ae14m/x - H2PXS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1418M-ND.
DIP CABLE - HDP14H/AE14M/X - H4PXH-1418M
Order 'dip cable - hdp14h/ae14m/x - H4PXH-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1418M-ND.
DIP CABLE - HDP14S/AE14M/X - H4PXS-1418M
Order 'dip cable - hdp14s/ae14m/x - H4PXS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1418M-ND.
DIP CABLE - HDM14S/AE14M/HDM14S - H6MMS-1418M
Order 'dip cable - hdm14s/ae14m/hdm14s - H6MMS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-1418M-ND.
DIP CABLE - HDP14H/AE14M/HDP14H - H6PPH-1418M
Order 'dip cable - hdp14h/ae14m/hdp14h - H6PPH-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-1418M-ND.
DIP CABLE - HDP14S/AE14M/HDP14S - H6PPS-1418M
Order 'dip cable - hdp14s/ae14m/hdp14s - H6PPS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-1418M-ND.
DIP CABLE - HDM14S/AE14M/HDM14S - H8MMS-1418M
Order 'dip cable - hdm14s/ae14m/hdm14s - H8MMS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-1418M-ND.
DIP CABLE - HDP14H/AE14M/HDP14H - H8PPH-1418M
Order 'dip cable - hdp14h/ae14m/hdp14h - H8PPH-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-1418M-ND.
DIP CABLE - HDP14S/AE14M/HDP14S - H8PPS-1418M
Order 'dip cable - hdp14s/ae14m/hdp14s - H8PPS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-1418M-ND.
DIP CABLE- ADP14G/ AE14M / ADP14 - A0PPG-1418M
Order 'dip cable- adp14g/ ae14m / adp14 - A0PPG-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPG-1418M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1418M
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A0PPT-1418M-ND.
Send this link via E-Mail
Help With This Screen