CABLE ASSY U.FL/U.FL 200MM 1.37 - U.FL-2LP-088K1T-A-(200) - Cable Assemblies
| Digi-Key Part Number | H5023-ND |
1 10 50 100 250 500 1000 5000 |
6.97000 5.89600 4.95800 4.42200 3.68500 3.56440 3.41700 3.28300 |
Extended Price
6.97 58.96 247.90 442.20 921.25 1782.20 3417.00 16415.00 |
| Manufacturer Part Number | U.FL-2LP-088K1T-A-(200) | |||
| Description | CABLE ASSY U.FL/U.FL 200MM 1.37 | |||
| Quantity Available | 76 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U.FL-2LP-088K1T-A-(200) |
| Vendor | Hirose Electric Co Ltd |
| Category | Cable Assemblies |
| Length | 7.87" (200mm) |
| Color | Gray |
| RG Type | 1.37mm OD Coaxial Cable |
| Connector Type | Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U FL 2LP 088K1T A 200 UFL2LP088K1TA200 H5023 ND H5023ND H5023 |
U.FL-2LP-088K1T-A-(200) Specification Sheet
CABLE ASSY U.FL/U.FL 200MM 1.37 - U.FL-2LP-088K1T-A-(200) (H5023-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY U.FL/U.FL 200MM 1.37 - U.FL-2LP-088K1T-A-(200)
Order 'cable assy u.fl/u.fl 200mm 1.37 - U.FL-2LP-088K1T-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5023-ND.
CABLE ASSEM WFL-WFL 200MM ULTRA - W.FL-2LP-04N1-A-(200)
Order 'cable assem wfl-wfl 200mm ultra - W.FL-2LP-04N1-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11585-ND.
CABLE ASSY U.FL/U.FL 200MM 1.37 - U.FL-2LP-088K2T-A-(200)
Order 'cable assy u.fl/u.fl 200mm 1.37 - U.FL-2LP-088K2T-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11551-ND.
CABLE ASSY U.FL/U.FL 1000MM 1.37 - U.FL-2LP-088K1T-A-(1000)
Order 'cable assy u.fl/u.fl 1000mm 1.37 - U.FL-2LP-088K1T-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5021-ND.
CABLE ASSY U.FL/U.FL 100MM 1.37 - U.FL-2LP-088K1T-A-(100)
Order 'cable assy u.fl/u.fl 100mm 1.37 - U.FL-2LP-088K1T-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5022-ND.
CABLE ASSY U.FL/U.FL 500MM 1.37 - U.FL-2LP-088K1T-A-(500)
Order 'cable assy u.fl/u.fl 500mm 1.37 - U.FL-2LP-088K1T-A-(500)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5024-ND.
CABLE ASSEM UFL-UFL 200MM 0.81 - U.FL-2LP-04N1-A-(200)
Order 'cable assem ufl-ufl 200mm 0.81 - U.FL-2LP-04N1-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9162-ND.
CABLE ASSEM UFL-UFL 200MM 1.32 - U.FL-2LP-066J1-A-(200)
Order 'cable assem ufl-ufl 200mm 1.32 - U.FL-2LP-066J1-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9164-ND.
CABLE ASSEM UFL-UFL 200MM 0.81 - U.FL-2LP-04N2-A-(200)
Order 'cable assem ufl-ufl 200mm 0.81 - U.FL-2LP-04N2-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11543-ND.
CABLE ASSEM UFL-UFL 200MM 1.13 - U.FL-2LP-068N2-A-(200)
Order 'cable assem ufl-ufl 200mm 1.13 - U.FL-2LP-068N2-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11547-ND.
CABLE ASSY U.FL/U.FL 100MM 1.37 - U.FL-2LP-088K2T-A-(100)
Order 'cable assy u.fl/u.fl 100mm 1.37 - U.FL-2LP-088K2T-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11549-ND.
CABLE ASSY U.FL/U.FL 1000MM 1.37 - U.FL-2LP-088K2T-A-(1000)
Order 'cable assy u.fl/u.fl 1000mm 1.37 - U.FL-2LP-088K2T-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11550-ND.
CABLE ASSY U.FL/U.FL 500MM 1.37 - U.FL-2LP-088K2T-A-(500)
Order 'cable assy u.fl/u.fl 500mm 1.37 - U.FL-2LP-088K2T-A-(500)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11552-ND.
CABLE ASSEM UFL-UFL 200MM 1.32 - U.FL-2LP-066J2-A-(200)
Order 'cable assem ufl-ufl 200mm 1.32 - U.FL-2LP-066J2-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11557-ND.
CABLE ASSEM WFL-WFL 200MM ULTRA - W.FL-2LPG-062N2D-A-(200)
Order 'cable assem wfl-wfl 200mm ultra - W.FL-2LPG-062N2D-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11583-ND.
Send this link via E-Mail
Help With This Screen
