CABLE ASSY U.FL/U.FL 100MM 1.37 - U.FL-2LP-088K1T-A-(100) - Cable Assemblies
| Digi-Key Part Number | H5022-ND |
1 10 50 100 250 500 1000 5000 |
6.60000 5.58800 4.69900 4.19100 3.49252 3.37820 3.23850 3.11150 |
Extended Price
6.60 55.88 234.95 419.10 873.13 1689.10 3238.50 15557.50 |
| Manufacturer Part Number | U.FL-2LP-088K1T-A-(100) | |||
| Description | CABLE ASSY U.FL/U.FL 100MM 1.37 | |||
| Quantity Available | 577 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U.FL-2LP-088K1T-A-(100) |
| Vendor | Hirose Electric Co Ltd |
| Category | Cable Assemblies |
| Length | 3.94" (100mm) |
| Color | Gray |
| RG Type | 1.37mm OD Coaxial Cable |
| Connector Type | Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U FL 2LP 088K1T A 100 UFL2LP088K1TA100 H5022 ND H5022ND H5022 |
U.FL-2LP-088K1T-A-(100) Specification Sheet
CABLE ASSY U.FL/U.FL 100MM 1.37 - U.FL-2LP-088K1T-A-(100) (H5022-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY U.FL/U.FL 100MM 1.37 - U.FL-2LP-088K1T-A-(100)
Order 'cable assy u.fl/u.fl 100mm 1.37 - U.FL-2LP-088K1T-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5022-ND.
CABLE ASSEM WFL-WFL 100MM ULTRA - W.FL-2LP-04N1-A-(100)
Order 'cable assem wfl-wfl 100mm ultra - W.FL-2LP-04N1-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9168-ND.
CABLE ASSY U.FL/U.FL 100MM 1.37 - U.FL-2LP-088K2T-A-(100)
Order 'cable assy u.fl/u.fl 100mm 1.37 - U.FL-2LP-088K2T-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11549-ND.
CABLE ASSY U.FL/U.FL 1000MM 1.37 - U.FL-2LP-088K1T-A-(1000)
Order 'cable assy u.fl/u.fl 1000mm 1.37 - U.FL-2LP-088K1T-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5021-ND.
CABLE ASSY U.FL/U.FL 200MM 1.37 - U.FL-2LP-088K1T-A-(200)
Order 'cable assy u.fl/u.fl 200mm 1.37 - U.FL-2LP-088K1T-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5023-ND.
CABLE ASSY U.FL/U.FL 500MM 1.37 - U.FL-2LP-088K1T-A-(500)
Order 'cable assy u.fl/u.fl 500mm 1.37 - U.FL-2LP-088K1T-A-(500)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5024-ND.
CABLE ASSEM UFL-UFL 100MM 0.81 - U.FL-2LP-04N1-A-(100)
Order 'cable assem ufl-ufl 100mm 0.81 - U.FL-2LP-04N1-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR5008-ND.
CABLE ASSEM UFL-UFL 100MM 1.32 - U.FL-2LP-066J1-A-(100)
Order 'cable assem ufl-ufl 100mm 1.32 - U.FL-2LP-066J1-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR5010-ND.
CABLE ASSEM UFL-UFL 100MM 1.13 - U.FL-2LP-068N1-A-(100)
Order 'cable assem ufl-ufl 100mm 1.13 - U.FL-2LP-068N1-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR5012-ND.
CABLE ASSEM UFL-UFL 100MM 0.81 - U.FL-2LP-04N2-A-(100)
Order 'cable assem ufl-ufl 100mm 0.81 - U.FL-2LP-04N2-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11542-ND.
CABLE ASSEM UFL-UFL 100MM 1.13 - U.FL-2LP-068N2-A-(100)
Order 'cable assem ufl-ufl 100mm 1.13 - U.FL-2LP-068N2-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11545-ND.
CABLE ASSEM UFL-UFL 100MM 1.32 - U.FL-2LP-066J2-A-(100)
Order 'cable assem ufl-ufl 100mm 1.32 - U.FL-2LP-066J2-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11555-ND.
CABLE ASSY U.FL/U.FL 1000MM 1.37 - U.FL-2LP-088K2T-A-(1000)
Order 'cable assy u.fl/u.fl 1000mm 1.37 - U.FL-2LP-088K2T-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11550-ND.
CABLE ASSY U.FL/U.FL 200MM 1.37 - U.FL-2LP-088K2T-A-(200)
Order 'cable assy u.fl/u.fl 200mm 1.37 - U.FL-2LP-088K2T-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11551-ND.
CABLE ASSY U.FL/U.FL 500MM 1.37 - U.FL-2LP-088K2T-A-(500)
Order 'cable assy u.fl/u.fl 500mm 1.37 - U.FL-2LP-088K2T-A-(500)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11552-ND.
Send this link via E-Mail
Help With This Screen
