CABLE ASSY U.FL/U.FL 1000MM 1.37 - U.FL-2LP-088K1T-A-(1000)
| Digi-Key Part Number | H5021-ND |
1 10 50 100 250 500 1000 |
8.67000 7.54000 6.78600 6.03200 5.01412 4.80676 4.61825 |
Extended Price
8.67 75.40 339.30 603.20 1253.53 2403.38 4618.25 |
| Manufacturer Part Number | U.FL-2LP-088K1T-A-(1000) | |||
| Description | CABLE ASSY U.FL/U.FL 1000MM 1.37 | |||
| Quantity Available | 368 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U.FL-2LP-088K1T-A-(1000) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | 0.8mm OD Coaxial Cable |
| Connector Type | U.FL Male to Male |
| Overall Length | 1000.000 mm [Typ] |
| Cable Color | Gray |
| Feature(s) | Shielded |
| Voltage | 60.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Individual Wire Size | 30 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U FL 2LP 088K1T A 1000 UFL2LP088K1TA1000 H5021 ND H5021ND H5021 |
U.FL-2LP-088K1T-A-(1000) Specification Sheet
CABLE ASSY U.FL/U.FL 1000MM 1.37 - U.FL-2LP-088K1T-A-(1000) (H5021-ND)
Related parts :CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1589473-1-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015699-1
Order 'cable assy umcc plug-plug .1m - 2015699-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36224-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015700-1
Order 'cable assy umcc plug-plug .1m - 2015700-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36226-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36230-ND.
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36231-ND.
CABLE ASSY RCPT 1POS 24AWG 8INCH - 443958-1
Order 'cable assy rcpt 1pos 24awg 8inch - 443958-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 443958-1-ND.
CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1
Order 'cable assy 4pos y splitter 22awg - 621855-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 621855-1-ND.
RIBBON CABLE ASSY 12" SKT-SKT - 72-CHH-1
Order 'ribbon cable assy 12" skt-skt - 72-CHH-1' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 72-CHH-1-ND.
CABLE ASSY QSL PLUG JUMPER 3PORT - 2015518-1
Order 'cable assy qsl plug jumper 3port - 2015518-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99120-ND.
CABLE ASSY QSL PLUG JUMPER 3PORT - 2053075-1
Order 'cable assy qsl plug jumper 3port - 2053075-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99121-ND.
CABLE ASSY PWR ENTRY 8 WIRE 16" - 1-555856-0
Order 'cable assy pwr entry 8 wire 16" - 1-555856-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-555856-0-ND.
CABLE ASSY PWR ENTRY 8 WIRE 96" - 1-555856-1
Order 'cable assy pwr entry 8 wire 96" - 1-555856-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-555856-1-ND.
CABLE ASSY PWR ENTRY 8 WIRE 600" - 1-555856-2
Order 'cable assy pwr entry 8 wire 600" - 1-555856-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-555856-2-ND.
CABLE ASSY PWR ENTRY 8 WIRE 180" - 1-555856-3
Order 'cable assy pwr entry 8 wire 180" - 1-555856-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-555856-3-ND.
CABLE ASSY PWR ENTRY 8 WIRE 120" - 1-555856-4
Order 'cable assy pwr entry 8 wire 120" - 1-555856-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-555856-4-ND.
Send this link via E-Mail
Help With This Screen