CABLE 75 OHMS H.FL/H.FL 500MM - H.FL75-2LP-084H-A-500 - Cable Assemblies
H.FL Female to H.FL Female Coaxial, Rf Cable Assembly 19.7" (500.0mm) Shielded Hirose Electric Co Ltd H.FL75-2LP-084H-A-500
| Digi-Key Part Number | H5020-ND |
1 10 50 100 250 500 1000 |
9.25000 8.04000 7.23600 6.43200 5.34660 5.12550 4.92450 |
Extended Price
9.25 80.40 361.80 643.20 1336.65 2562.75 4924.50 |
| Manufacturer Part Number | H.FL75-2LP-084H-A-500 | |||
| Description | CABLE 75 OHMS H.FL/H.FL 500MM | |||
| Quantity Available | 1192 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H.FL75-2LP-084H-A-500 |
| Vendor | Hirose Electric Co Ltd |
| Category | Cable Assemblies |
| Length | 19.7" (500.0mm) |
| Color | Black |
| RG Type | - |
| Connector Type | H.FL Female to H.FL Female |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H FL75 2LP 084H A 500 HFL752LP084HA500 H5020 ND H5020ND H5020 |
H.FL75-2LP-084H-A-500 Specification Sheet
CABLE 75 OHMS H.FL/H.FL 500MM - H.FL75-2LP-084H-A-500 (H5020-ND) - Cable Assemblies
Related parts H.FL Female to H.FL Female Coaxial, Rf Cable Assembly 19.7" (500.0mm) Shielded Hirose Electric Co Ltd H.FL75-2LP-084H-A-500CABLE 75 OHMS H.FL/H.FL 500MM - H.FL75-2LP-084H-A-500
Order 'cable 75 ohms h.fl/h.fl 500mm - H.FL75-2LP-084H-A-500' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5020-ND.
CABLE 75 OHMS H.FL/H.FL 100MM - H.FL75-2LP-084H-A-100
Order 'cable 75 ohms h.fl/h.fl 100mm - H.FL75-2LP-084H-A-100' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5018-ND.
CABLE 75 OHMS H.FL/H.FL 1000MM - H.FL75-2LP-084H-A-1000
Order 'cable 75 ohms h.fl/h.fl 1000mm - H.FL75-2LP-084H-A-1000' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5019-ND.
CRIMPER BNC/TNC/M-UHF 50/75 OHM - 8007
Order 'crimper bnc/tnc/m-uhf 50/75 ohm - 8007' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8007-ND.
FERRITE BEAD AXIAL LEAD 75 OHMS - 28L0138-10R
Order 'ferrite bead axial lead 75 ohms - 28L0138-10R' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2172-1-ND.
FERRITE BEAD AXIAL LEAD 75 OHMS - 28L0138-10R
Order 'ferrite bead axial lead 75 ohms - 28L0138-10R' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2172-2-ND.
FERRITE CHIP SIGNAL 75 OHM SMD - LI0805H750R-00
Order 'ferrite chip signal 75 ohm smd - LI0805H750R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2219-1-ND.
FERRITE CHIP SIGNAL 75 OHM SMD - LI0805H750R-00
Order 'ferrite chip signal 75 ohm smd - LI0805H750R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2219-2-ND.
FERRITE CHIP SIGNAL 75 OHM SMD - LI0805H750R-10
Order 'ferrite chip signal 75 ohm smd - LI0805H750R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2385-1-ND.
FERRITE CHIP SIGNAL 75 OHM SMD - LI0805H750R-10
Order 'ferrite chip signal 75 ohm smd - LI0805H750R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2385-2-ND.
FERRITE BEAD AXIAL LEAD 75 OHMS - 28L0138-10R-10
Order 'ferrite bead axial lead 75 ohms - 28L0138-10R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2438-1-ND.
FERRITE BEAD AXIAL LEAD 75 OHMS - 28L0138-10R-10
Order 'ferrite bead axial lead 75 ohms - 28L0138-10R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2438-2-ND.
FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10
Order 'ferrite 6a 75 ohms smd - 29F0818-0SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2519-1-ND.
FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10
Order 'ferrite 6a 75 ohms smd - 29F0818-0SR-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2519-2-ND.
FERRITE CHIP 75 OHM 300MA 0603 - BLM18BA750SN1D
Order 'ferrite chip 75 ohm 300ma 0603 - BLM18BA750SN1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1018-1-ND.
Options for H.FL Female to H.FL Female Coaxial, Rf Cable Assembly 19.7" (500.0mm) Shielded Hirose Electric Co Ltd H.FL75-2LP-084H-A-500
Send this link via E-Mail
Help With This Screen
