H.FL Female to H.FL Female Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd H.FL75-2LP-084H-A-1000
CABLE 75 OHMS H.FL/H.FL 1000MM - H.FL75-2LP-084H-A-1000 - Cable Assemblies
| Digi-Key Part Number | H5019-ND |
1 10 50 100 250 500 1000 |
13.96000 12.91300 11.58680 10.81900 9.28340 8.89950 8.55050 |
Extended Price
13.96 129.13 579.34 1081.90 2320.85 4449.75 8550.50 |
| Manufacturer Part Number | H.FL75-2LP-084H-A-1000 | |||
| Description | CABLE 75 OHMS H.FL/H.FL 1000MM | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H.FL75-2LP-084H-A-1000 |
| Vendor | Hirose Electric Co Ltd |
| Category | Cable Assemblies |
| Length | 39.37" (1m) |
| Color | Black |
| RG Type | - |
| Connector Type | H.FL Female to H.FL Female |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H FL75 2LP 084H A 1000 HFL752LP084HA1000 H5019 ND H5019ND H5019 |
H.FL75-2LP-084H-A-1000 Specification Sheet
CABLE 75 OHMS H.FL/H.FL 1000MM - H.FL75-2LP-084H-A-1000 (H5019-ND) - Cable Assemblies
Related parts H.FL Female to H.FL Female Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd H.FL75-2LP-084H-A-1000H.FL Female to H.FL Female Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd H.FL75-2LP-084H-A-1000
Order 'cable 75 ohms h.fl/h.fl 1000mm - H.FL75-2LP-084H-A-1000' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5019-ND.
H.FL Female to H.FL Female Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Hirose Electric Co Ltd H.FL75-2LP-084H-A-100
Order 'cable 75 ohms h.fl/h.fl 100mm - H.FL75-2LP-084H-A-100' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5018-ND.
H.FL Female to H.FL Female Coaxial, Rf Cable Assembly 19.7" (500.0mm) Shielded Hirose Electric Co Ltd H.FL75-2LP-084H-A-500
Order 'cable 75 ohms h.fl/h.fl 500mm - H.FL75-2LP-084H-A-500' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5020-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd U.FL-2LP-088K1T-A-(1000)
Order 'cable assy u.fl/u.fl 1000mm 1.37 - U.FL-2LP-088K1T-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5021-ND.
W.FL Male, Right Angle to W.FL Male, Right Angle Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd W.FL-2LP-04N1-A-(1000)
Order 'cable assem wfl-wfl 1000mm ultra - W.FL-2LP-04N1-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9169-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd U.FL-2LP-04N1-A-(1000)
Order 'cable assem ufl-ufl 1000mm 0.81 - U.FL-2LP-04N1-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR5007-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd U.FL-2LP-066J1-A-(1000)
Order 'cable assem ufl-ufl 1000mm 1.32 - U.FL-2LP-066J1-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR5009-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd U.FL-2LP-068N1-A-(1000)
Order 'cable assem ufl-ufl 1000mm 1.13 - U.FL-2LP-068N1-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR5011-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd U.FL-2LP-068N2-A-(1000)
Order 'cable assem ufl-ufl 1000mm 1.13 - U.FL-2LP-068N2-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11546-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd U.FL-2LP-088K2T-A-(1000)
Order 'cable assy u.fl/u.fl 1000mm 1.37 - U.FL-2LP-088K2T-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11550-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd U.FL-2LP-04N2-A-(1000)
Order 'cable assem ufl-ufl 1000mm 0.81 - U.FL-2LP-04N2-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11553-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd U.FL-2LP-066J2-A-(1000)
Order 'cable assem ufl-ufl 1000mm 1.32 - U.FL-2LP-066J2-A-(1000)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11556-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Hirose Electric Co Ltd U.FL-2LP-088K1T-A-(100)
Order 'cable assy u.fl/u.fl 100mm 1.37 - U.FL-2LP-088K1T-A-(100)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5022-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 7.87" (200mm) Shielded Hirose Electric Co Ltd U.FL-2LP-088K1T-A-(200)
Order 'cable assy u.fl/u.fl 200mm 1.37 - U.FL-2LP-088K1T-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5023-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 19.7" (500.0mm) Shielded Hirose Electric Co Ltd U.FL-2LP-088K1T-A-(500)
Order 'cable assy u.fl/u.fl 500mm 1.37 - U.FL-2LP-088K1T-A-(500)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5024-ND.
Options for H.FL Female to H.FL Female Coaxial, Rf Cable Assembly 39.37" (1m) Shielded Hirose Electric Co Ltd H.FL75-2LP-084H-A-1000
Send this link via E-Mail
Help With This Screen
