DIP CABLE - HDP20S/AE20G/X - H4PXS-2036G
| Digi-Key Part Number | H4PXS-2036G-ND |
1 10 100 250 500 1000 2500 5000 |
6.12000 4.63800 3.55250 2.96040 2.76304 2.56568 2.46700 2.36832 |
Extended Price
6.12 46.38 355.25 740.10 1381.52 2565.68 6167.50 11841.60 |
| Manufacturer Part Number | H4PXS-2036G | |||
| Description | DIP CABLE - HDP20S/AE20G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4PXS-2036G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos PCB to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4PXS 2036G H4PXS2036G |
DIP CABLE - HDP20S/AE20G/X - H4PXS-2036G (H4PXS-2036G-ND)
Related parts:DIP CABLE - HDP20S/AE20G/X - H4PXS-2036G
Order 'dip cable - hdp20s/ae20g/x - H4PXS-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2036G-ND.
DIP CABLE - HDP20S/AE20G/X - H2PXS-2036G
Order 'dip cable - hdp20s/ae20g/x - H2PXS-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2036G-ND.
DIP CABLE - HDP20S/AE20G/X - H4PXS-2006G
Order 'dip cable - hdp20s/ae20g/x - H4PXS-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2006G-ND.
DIP CABLE - HDP20S/AE20G/X - H4PXS-2018G
Order 'dip cable - hdp20s/ae20g/x - H4PXS-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2018G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H0PPS-2036G
Order 'dip cable - hdp20s/ae20g/hdp20s - H0PPS-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2036G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H6PPS-2036G
Order 'dip cable - hdp20s/ae20g/hdp20s - H6PPS-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-2036G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H8PPS-2036G
Order 'dip cable - hdp20s/ae20g/hdp20s - H8PPS-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-2036G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H0PPH-2036G
Order 'dip cable - hdp20h/ae20g/hdp20h - H0PPH-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2036G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H0PPS-2006G
Order 'dip cable - hdp20s/ae20g/hdp20s - H0PPS-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2006G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H0PPS-2018G
Order 'dip cable - hdp20s/ae20g/hdp20s - H0PPS-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2018G-ND.
DIP CABLE - HDM20H/AE20G/X - H2MXH-2036G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2036G-ND.
DIP CABLE - HDM20S/AE20G/X - H2MXS-2036G
Order 'dip cable - hdm20s/ae20g/x - H2MXS-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-2036G-ND.
DIP CABLE - HDP20H/AE20G/X - H2PXH-2036G
Order 'dip cable - hdp20h/ae20g/x - H2PXH-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2036G-ND.
DIP CABLE - HDP20S/AE20G/X - H2PXS-2006G
Order 'dip cable - hdp20s/ae20g/x - H2PXS-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2006G-ND.
DIP CABLE - HDP20S/AE20G/X - H2PXS-2018G
Order 'dip cable - hdp20s/ae20g/x - H2PXS-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2018G-ND.
Send this link via E-Mail
Help With This Screen