Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DTEI
CONN EDGECARD 120PS .100 EYELET - RMC60DTEI
| Digi-Key Part Number | RMC60DTEI-ND |
10 |
106.18500 |
Extended Price
1061.85 |
| Manufacturer Part Number | RMC60DTEI | |||
| Description | CONN EDGECARD 120PS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC60DTEI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC60DTEI RMC60DTEI |
RMC60DTEI Specification Sheet
CONN EDGECARD 120PS .100 EYELET - RMC60DTEI (RMC60DTEI-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DTEIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DTEI
Order 'conn edgecard 120ps .100 eyelet - RMC60DTEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC60DTEI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DREF
Order 'conn edgecard 120ps .100 eyelet - ABC60DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DREF-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREF-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DREH
Order 'conn edgecard 120ps .100 eyelet - ABC60DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DREH-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DREH-S93
Order 'conn edgecard 120ps .100 eyelet - ABC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DREI
Order 'conn edgecard 120ps .100 eyelet - ABC60DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DREI-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DREI-S93
Order 'conn edgecard 120ps .100 eyelet - ABC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC60DREN
Order 'conn edgecard 120ps .100 eyelet - ABC60DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC60DREN-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC60DREN-S93
Order 'conn edgecard 120ps .100 eyelet - ABC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DRES
Order 'conn edgecard 120ps .100 eyelet - ABC60DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRES-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DRES-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRES-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC60DRES-S93
Order 'conn edgecard 120ps .100 eyelet - ABC60DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRES-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DTEI
Send this link via E-Mail
Help With This Screen
