Keywords:





CONN EDGECARD 120PS DIP .100 SLD - RMC60DRYS-S93 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DRYS-S93

Digi-Key Part Number RMC60DRYS-S93-ND
Price Break
10
Unit Price
28.15500
Extended Price
281.55
Manufacturer Part NumberRMC60DRYS-S93
DescriptionCONN EDGECARD 120PS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DRYS-S93
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DRYS-S93
Technical/Catalog InformationRMC60DRYS-S93
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 120
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC60DRYS S93
RMC60DRYSS93

RMC60DRYS-S93 Specification Sheet

Image of CONN EDGECARD 120PS DIP .100 SLD - RMC60DRYS-S93

CONN EDGECARD 120PS DIP .100 SLD - RMC60DRYS-S93 (RMC60DRYS-S93-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DRYS-S93
CONN EDGECARD 120PS DIP .100 SLD - RMC60DRYS-S93
 Order 'conn edgecard 120ps dip .100 sld - RMC60DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC60DRYS-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTH-S93
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTI-S93
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTN-S93
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTS-S93
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTS-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYH-S93
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYH-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYI-S93
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYI-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYN-S93
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYN-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYS-S93
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYS-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - ABC60DRTH-S93
 Order 'conn edgecard 120ps dip .100 sld - ABC60DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRTH-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - ABC60DRTI-S93
 Order 'conn edgecard 120ps dip .100 sld - ABC60DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRTI-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - ABC60DRTN-S93
 Order 'conn edgecard 120ps dip .100 sld - ABC60DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRTN-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - ABC60DRTS-S93
 Order 'conn edgecard 120ps dip .100 sld - ABC60DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRTS-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - ABC60DRYH-S93
 Order 'conn edgecard 120ps dip .100 sld - ABC60DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRYH-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - ABC60DRYI-S93
 Order 'conn edgecard 120ps dip .100 sld - ABC60DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRYI-S93-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DRYS-S93
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 120PS DIP .100 SLD - RMC60DRYS-S93
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 120PS DIP .100 SLD - RMC60DRYS-S734 Next: CONN EDGECARD 120PS DIP .100 SLD - RSC60DRSD-S273
CONN EDGECARD 120PS DIP .100 SLD - RMC60DRYS-S93