CONN EDGECARD 120PS DIP .100 SLD - RMC60DRYS-S734 - Connectors
| Digi-Key Part Number | RMC60DRYS-S734-ND |
10 |
28.00500 |
Extended Price
280.05 |
| Manufacturer Part Number | RMC60DRYS-S734 | |||
| Description | CONN EDGECARD 120PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC60DRYS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC60DRYS S734 RMC60DRYSS734 |
RMC60DRYS-S734 Specification Sheet
CONN EDGECARD 120PS DIP .100 SLD - RMC60DRYS-S734 (RMC60DRYS-S734-ND) - Connectors
Related parts Connectors :CONN EDGECARD 120PS DIP .100 SLD - RMC60DRYS-S734
Order 'conn edgecard 120ps dip .100 sld - RMC60DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC60DRYS-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTH-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTI-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTN-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTS-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTS-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRXH-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRXH-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRXI-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRXI-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRXN-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRXN-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRXS-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRXS-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYH-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYH-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYI-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYI-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYN-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYN-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYS-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYS-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - ABC60DRTH-S734
Order 'conn edgecard 120ps dip .100 sld - ABC60DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRTH-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - ABC60DRTI-S734
Order 'conn edgecard 120ps dip .100 sld - ABC60DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRTI-S734-ND.
Send this link via E-Mail
Help With This Screen
