Keywords:





DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXS-2006M

DIP CABLE - HDP20S/AE20M/X - H4PXS-2006M

Digi-Key Part Number H4PXS-2006M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
5.18000
3.92500
3.00630
2.50528
2.33826
2.17125
2.08774
2.00423
Extended Price
5.18
39.25
300.63
626.32
1169.13
2171.25
5219.35
10021.15
Manufacturer Part NumberH4PXS-2006M
DescriptionDIP CABLE - HDP20S/AE20M/X
Quantity Available
All prices are in USD

Non-Stock

Purchase DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXS-2006M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXS-2006M
Technical/Catalog InformationH4PXS-2006M
VendorAssmann Electronics Inc (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions 20
Contact FinishTin
Number of Rows2
Features-
ColorMultiple, Ribbon
Length6.0" (152.4mm)
UsageSocket (0.6"), Board In
ShieldingUnshielded
Contact Finish Thickness-
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H4PXS 2006M
H4PXS2006M

H4PXS-2006M Specification Sheet

Image of DIP CABLE - HDP20S/AE20M/X - H4PXS-2006M

DIP CABLE - HDP20S/AE20M/X - H4PXS-2006M (H4PXS-2006M-ND)

Related parts DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXS-2006M
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXS-2006M
 Order 'dip cable - hdp20s/ae20m/x - H4PXS-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2006M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2PXS-2006M
 Order 'dip cable - hdp20s/ae20m/x - H2PXS-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2006M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H4PXS-2018M
 Order 'dip cable - hdp20s/ae20m/x - H4PXS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2018M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H4PXS-2036M
 Order 'dip cable - hdp20s/ae20m/x - H4PXS-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2036M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPS-2006M
 Order 'dip cable - hdp20s/ae20m/hdp20s - H0PPS-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2006M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2MXH-2006M
 Order 'dip cable - hdm20h/ae20m/x - H2MXH-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2006M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2MXS-2006M
 Order 'dip cable - hdm20s/ae20m/x - H2MXS-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2006M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H2PXH-2006M
 Order 'dip cable - hdp20h/ae20m/x - H2PXH-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2006M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXH-2006M
 Order 'dip cable - hdp20h/ae20m/x - H4PXH-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2006M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXS-2006G
 Order 'dip cable - hdp20s/ae20g/x - H4PXS-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2006G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H4PXS-2018G
 Order 'dip cable - hdp20s/ae20g/x - H4PXS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2018G-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - Assmann Electronics Inc (VA) H4PXS-2036G
 Order 'dip cable - hdp20s/ae20g/x - H4PXS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2036G-ND.
DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H6PPS-2006M
 Order 'dip cable - hdp20s/ae20m/hdp20s - H6PPS-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-2006M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8PPS-2006M
 Order 'dip cable - hdp20s/ae20m/hdp20s - H8PPS-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-2006M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H0PPH-2006M
 Order 'dip cable - hdp20h/ae20m/hdp20h - H0PPH-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2006M-ND.

Options for DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H4PXS-2006M
Send this link via E-Mail
Help With This Screen

DIP CABLE - HDP20S/AE20M/X - H4PXS-2006M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIP CABLE - HDP20S/AE20M/X - H2PXS-2036M Next: DIP CABLE - HDP20S/AE20M/X - H4PXS-2018M
DIP CABLE - HDP20S/AE20M/X - H4PXS-2006M