Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 3 ~ 15Vp-p AST100Q
BUZZER PIEZO 4KHZ 17.5MM SMT - AST100Q - Audio Products
| Digi-Key Part Number | 458-1051-ND |
1 10 100 500 1000 5000 |
3.80000 2.62000 2.13530 1.89950 1.83400 1.70300 |
Extended Price
3.80 26.20 213.53 949.75 1834.00 8515.00 |
| Manufacturer Part Number | AST100Q | |||
| Description | BUZZER PIEZO 4KHZ 17.5MM SMT | |||
| Quantity Available | 580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AST100Q |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 80dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | 10000pF |
| Frequency | 4kHz |
| Packaging | Tube |
| Operating Mode | - |
| Voltage Range | 3 ~ 15Vp-p |
| Voltage - Rated | 5Vp-p |
| Current Rating | 50mA |
| Size / Dimension | Circular - 17.5mm Dia x 5mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AST100Q AST100Q 458 1051 ND 4581051ND 458-1051 |
AST100Q Specification Sheet
BUZZER PIEZO 4KHZ 17.5MM SMT - AST100Q (458-1051-ND) - Audio Products
Related parts Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 3 ~ 15Vp-p AST100QBuzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 3 ~ 15Vp-p AST100Q
Order 'buzzer piezo 4khz 17.5mm smt - AST100Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1051-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 3 ~ 30Vp-p PT-2040PQ
Order 'buzzer piezo 4khz 22mm pc mt - PT-2040PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1078-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 1 ~ 30Vp-p AST2311MATRQ
Order 'buzzer piezo 4.0khz 1-30v smt - AST2311MATRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1099-2-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 24VDC PK-20A35EWQ
Order 'buzzer piezo 3.5khz 28mm panel - PK-20A35EWQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1068-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 1.5 ~ 30VDC PK-21N30PQ
Order 'buzzer piezo 3khz 24mm pc mt - PK-21N30PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1071-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 5 ~ 15VDC PS-562Q
Order 'buzzer piezo warble 42mm flange - PS-562Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1074-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 6 ~ 16VDC LSC616N
Order 'alarm 6-16vdc pnl mnt w/led - LSC616N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1002-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 4 ~ 28VDC SNP428
Order 'aud sig device 4-28vdc snap-in - SNP428' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1042-ND.
Buzzer Mallory Sonalert Products Inc Audible Signal Device 30 ~ 120VAC/DC SC110NJ
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1017-ND.
Buzzer Mallory Sonalert Products Inc Audible Signal Device 60 ~ 250VAC/DC SC250
Order 'aud sig dev 60-250vac/dc pnl mnt - SC250' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1020-ND.
Accessory Mallory Sonalert Products Inc Washer - Compression, 0.187" T (4.7mm) PW3
Order 'washer compression snp series - PW3' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1045-ND.
Accessory Mallory Sonalert Products Inc Volume Control Assembly SCVC
Order 'control manual volume - SCVC' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1047-ND.
Buzzer CUI Inc Piezo Transducer, External Drive 20Vp-p (max) CEP-1160
Order 'buzzer piezo 4khz 14mm ext drive - CEP-1160' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1133-ND.
Buzzer CUI Inc Piezo Transducer, External Drive 30Vp-p (max) CEP-1153
Order 'buzzer piezo 4khz 17mm ext drive - CEP-1153' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1136-ND.
Buzzer TDK Corporation Piezo Transducer, External Drive 3 ~ 20Vp-p PS1740P02
Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2528-3-ND.
Options for Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 3 ~ 15Vp-p AST100Q
Send this link via E-Mail
Help With This Screen
