CONN EDGECARD 120PS DIP .100 SLD - RMC60DRSD-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DRSD-S273
| Digi-Key Part Number | RMC60DRSD-S273-ND |
10 |
30.78000 |
Extended Price
307.80 |
| Manufacturer Part Number | RMC60DRSD-S273 | |||
| Description | CONN EDGECARD 120PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC60DRSD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC60DRSD S273 RMC60DRSDS273 |
RMC60DRSD-S273 Specification Sheet
CONN EDGECARD 120PS DIP .100 SLD - RMC60DRSD-S273 (RMC60DRSD-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DRSD-S273CONN EDGECARD 120PS DIP .100 SLD - RMC60DRSD-S273
Order 'conn edgecard 120ps dip .100 sld - RMC60DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC60DRSD-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - ACC60DRSD-S273
Order 'conn edgecard 120ps dip .100 sld - ACC60DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DRSD-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - ACC60DRSN-S273
Order 'conn edgecard 120ps dip .100 sld - ACC60DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DRSN-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - ACC60DRST-S273
Order 'conn edgecard 120ps dip .100 sld - ACC60DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DRST-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - EBC60DRSD-S273
Order 'conn edgecard 120ps dip .100 sld - EBC60DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DRSD-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - EBC60DRSN-S273
Order 'conn edgecard 120ps dip .100 sld - EBC60DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DRSN-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - EBC60DRST-S273
Order 'conn edgecard 120ps dip .100 sld - EBC60DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DRST-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - ECC60DRSD-S273
Order 'conn edgecard 120ps dip .100 sld - ECC60DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC60DRSD-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - ECC60DRSN-S273
Order 'conn edgecard 120ps dip .100 sld - ECC60DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC60DRSN-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - ECC60DRST-S273
Order 'conn edgecard 120ps dip .100 sld - ECC60DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC60DRST-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - EMC60DRSD-S273
Order 'conn edgecard 120ps dip .100 sld - EMC60DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC60DRSD-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - EMC60DRSN-S273
Order 'conn edgecard 120ps dip .100 sld - EMC60DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC60DRSN-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - EMC60DRST-S273
Order 'conn edgecard 120ps dip .100 sld - EMC60DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC60DRST-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - ESC60DRSD-S273
Order 'conn edgecard 120ps dip .100 sld - ESC60DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC60DRSD-S273-ND.
CONN EDGECARD 120PS DIP .100 SLD - ESC60DRSN-S273
Order 'conn edgecard 120ps dip .100 sld - ESC60DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC60DRSN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC60DRSD-S273
Send this link via E-Mail
Help With This Screen
