CONN EDGECARD 120PS .100 EYELET - RMC60DREN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RMC60DREN
| Digi-Key Part Number | RMC60DREN-ND |
10 |
20.86500 |
Extended Price
208.65 |
| Manufacturer Part Number | RMC60DREN | |||
| Description | CONN EDGECARD 120PS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC60DREN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC60DREN RMC60DREN |
RMC60DREN Specification Sheet
CONN EDGECARD 120PS .100 EYELET - RMC60DREN (RMC60DREN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RMC60DRENCONN EDGECARD 120PS .100 EYELET - RMC60DREN
Order 'conn edgecard 120ps .100 eyelet - RMC60DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC60DREN-ND.
CONN EDGECARD 120PS .100 EYELET - RMC60DREN-S734
Order 'conn edgecard 120ps .100 eyelet - RMC60DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC60DREN-S734-ND.
CONN EDGECARD 120PS .100 EYELET - RMC60DREN-S93
Order 'conn edgecard 120ps .100 eyelet - RMC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC60DREN-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREF
Order 'conn edgecard 120ps .100 eyelet - ABC60DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREF-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREF-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREF-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREH
Order 'conn edgecard 120ps .100 eyelet - ABC60DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREH-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREH-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREH-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREH-S93
Order 'conn edgecard 120ps .100 eyelet - ABC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREH-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREI
Order 'conn edgecard 120ps .100 eyelet - ABC60DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREI-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREI-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREI-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREI-S93
Order 'conn edgecard 120ps .100 eyelet - ABC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREI-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREN
Order 'conn edgecard 120ps .100 eyelet - ABC60DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREN-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREN-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREN-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREN-S93
Order 'conn edgecard 120ps .100 eyelet - ABC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREN-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DRES
Order 'conn edgecard 120ps .100 eyelet - ABC60DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRES-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RMC60DREN
Send this link via E-Mail
Help With This Screen
