DIP CABLE - HDP16S/AE16G/X - H4PXS-1618G
| Digi-Key Part Number | H4PXS-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
4.33000 3.27900 2.51150 2.09296 1.95342 1.81389 1.74412 1.67436 |
Extended Price
4.33 32.79 251.15 523.24 976.71 1813.89 4360.30 8371.80 |
| Manufacturer Part Number | H4PXS-1618G | |||
| Description | DIP CABLE - HDP16S/AE16G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4PXS-1618G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos PCB to Wire |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4PXS 1618G H4PXS1618G |
DIP CABLE - HDP16S/AE16G/X - H4PXS-1618G (H4PXS-1618G-ND)
Related parts:DIP CABLE - HDP16S/AE16G/X - H4PXS-1618G
Order 'dip cable - hdp16s/ae16g/x - H4PXS-1618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1618G-ND.
DIP CABLE - HDP16S/AE16G/X - H2PXS-1618G
Order 'dip cable - hdp16s/ae16g/x - H2PXS-1618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1618G-ND.
DIP CABLE - HDP16S/AE16G/X - H4PXS-1606G
Order 'dip cable - hdp16s/ae16g/x - H4PXS-1606G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1606G-ND.
DIP CABLE - HDP16S/AE16G/X - H4PXS-1636G
Order 'dip cable - hdp16s/ae16g/x - H4PXS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1636G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H0PPS-1618G
Order 'dip cable - hdp16s/ae16g/hdp16s - H0PPS-1618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1618G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H6PPS-1618G
Order 'dip cable - hdp16s/ae16g/hdp16s - H6PPS-1618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-1618G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H8PPS-1618G
Order 'dip cable - hdp16s/ae16g/hdp16s - H8PPS-1618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-1618G-ND.
DIP CABLE - HDP16H/AE16G/HDP16H - H0PPH-1618G
Order 'dip cable - hdp16h/ae16g/hdp16h - H0PPH-1618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1618G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H0PPS-1606G
Order 'dip cable - hdp16s/ae16g/hdp16s - H0PPS-1606G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1606G-ND.
DIP CABLE - HDP16S/AE16G/HDP16S - H0PPS-1636G
Order 'dip cable - hdp16s/ae16g/hdp16s - H0PPS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1636G-ND.
DIP CABLE - HDM16H/AE16G/X - H2MXH-1618G
Order 'dip cable - hdm16h/ae16g/x - H2MXH-1618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1618G-ND.
DIP CABLE - HDM16S/AE16G/X - H2MXS-1618G
Order 'dip cable - hdm16s/ae16g/x - H2MXS-1618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1618G-ND.
DIP CABLE - HDP16H/AE16G/X - H2PXH-1618G
Order 'dip cable - hdp16h/ae16g/x - H2PXH-1618G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1618G-ND.
DIP CABLE - HDP16S/AE16G/X - H2PXS-1606G
Order 'dip cable - hdp16s/ae16g/x - H2PXS-1606G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1606G-ND.
DIP CABLE - HDP16S/AE16G/X - H2PXS-1636G
Order 'dip cable - hdp16s/ae16g/x - H2PXS-1636G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1636G-ND.
Send this link via E-Mail
Help With This Screen