CONN EDGECARD 120PS R/A .100 SLD - RMC60DRAS - Connectors
| Digi-Key Part Number | RMC60DRAS-ND |
10 |
29.16000 |
Extended Price
291.60 |
| Manufacturer Part Number | RMC60DRAS | |||
| Description | CONN EDGECARD 120PS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC60DRAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC60DRAS RMC60DRAS |
RMC60DRAS Specification Sheet
CONN EDGECARD 120PS R/A .100 SLD - RMC60DRAS (RMC60DRAS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 120PS R/A .100 SLD - RMC60DRAS
Order 'conn edgecard 120ps r/a .100 sld - RMC60DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC60DRAS-ND.
CONN EDGECARD 120PS R/A .100 SLD - GEC60DRAH
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAH-ND.
CONN EDGECARD 120PS R/A .100 SLD - GEC60DRAI
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAI-ND.
CONN EDGECARD 120PS R/A .100 SLD - GEC60DRAN
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAN-ND.
CONN EDGECARD 120PS R/A .100 SLD - GEC60DRAS
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAS-ND.
CONN EDGECARD 120PS R/A .100 SLD - AYB60DKBA
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBA-ND.
CONN EDGECARD 120PS R/A .100 SLD - AYB60DKBD
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBD-ND.
CONN EDGECARD 120PS R/A .100 SLD - AYB60DKBH
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBH-ND.
CONN EDGECARD 120PS R/A .100 SLD - AYB60DKBI
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBI-ND.
CONN EDGECARD 120PS R/A .100 SLD - AYB60DKBN
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBN-ND.
CONN EDGECARD 120PS R/A .100 SLD - AYB60DKBS
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBS-ND.
CONN EDGECARD 120PS R/A .100 SLD - AYB60DKBS-S1075
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBS-S1075-ND.
CONN EDGECARD 120PS R/A .100 SLD - AYB60DKBT
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBT-ND.
CONN EDGECARD 120PS R/A .100 SLD - EBC60DCAD
Order 'conn edgecard 120ps r/a .100 sld - EBC60DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCAD-ND.
CONN EDGECARD 120PS R/A .100 SLD - EBC60DCAH
Order 'conn edgecard 120ps r/a .100 sld - EBC60DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCAH-ND.
Send this link via E-Mail
Help With This Screen
