CONN EDGECARD 120PS .100 R/A PCB - RMC60DRAN-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RMC60DRAN-S734
| Digi-Key Part Number | RMC60DRAN-S734-ND |
10 |
31.38000 |
Extended Price
313.80 |
| Manufacturer Part Number | RMC60DRAN-S734 | |||
| Description | CONN EDGECARD 120PS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC60DRAN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC60DRAN S734 RMC60DRANS734 |
RMC60DRAN-S734 Specification Sheet
CONN EDGECARD 120PS .100 R/A PCB - RMC60DRAN-S734 (RMC60DRAN-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RMC60DRAN-S734CONN EDGECARD 120PS .100 R/A PCB - RMC60DRAN-S734
Order 'conn edgecard 120ps .100 r/a pcb - RMC60DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC60DRAN-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - GEC60DREI-S734
Order 'conn edgecard 120ps .100 r/a pcb - GEC60DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DREI-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - ABC60DRAH-S734
Order 'conn edgecard 120ps .100 r/a pcb - ABC60DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRAH-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - ABC60DRAI-S734
Order 'conn edgecard 120ps .100 r/a pcb - ABC60DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRAI-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - ABC60DRAN-S734
Order 'conn edgecard 120ps .100 r/a pcb - ABC60DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRAN-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - ABC60DRAS-S734
Order 'conn edgecard 120ps .100 r/a pcb - ABC60DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRAS-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - ACC60DRAH-S734
Order 'conn edgecard 120ps .100 r/a pcb - ACC60DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DRAH-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - ACC60DRAI-S734
Order 'conn edgecard 120ps .100 r/a pcb - ACC60DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DRAI-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - ACC60DRAN-S734
Order 'conn edgecard 120ps .100 r/a pcb - ACC60DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DRAN-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - ACC60DRAS-S734
Order 'conn edgecard 120ps .100 r/a pcb - ACC60DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DRAS-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - AMC60DRAH-S734
Order 'conn edgecard 120ps .100 r/a pcb - AMC60DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DRAH-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - AMC60DRAI-S734
Order 'conn edgecard 120ps .100 r/a pcb - AMC60DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DRAI-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - AMC60DRAN-S734
Order 'conn edgecard 120ps .100 r/a pcb - AMC60DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DRAN-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - AMC60DRAS-S734
Order 'conn edgecard 120ps .100 r/a pcb - AMC60DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DRAS-S734-ND.
CONN EDGECARD 120PS .100 R/A PCB - ASC60DRAH-S734
Order 'conn edgecard 120ps .100 r/a pcb - ASC60DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC60DRAH-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RMC60DRAN-S734
Send this link via E-Mail
Help With This Screen
