DIP CABLE - HDP14S/AE14M/X - H4PXS-1436M
| Digi-Key Part Number | H4PXS-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
7.33000 5.55600 4.25570 3.54644 3.31002 3.07359 2.95538 2.83716 |
Extended Price
7.33 55.56 425.57 886.61 1655.01 3073.59 7388.45 14185.80 |
| Manufacturer Part Number | H4PXS-1436M | |||
| Description | DIP CABLE - HDP14S/AE14M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4PXS-1436M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos PCB to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4PXS 1436M H4PXS1436M |
DIP CABLE - HDP14S/AE14M/X - H4PXS-1436M (H4PXS-1436M-ND)
Related parts:DIP CABLE - HDP14S/AE14M/X - H4PXS-1436M
Order 'dip cable - hdp14s/ae14m/x - H4PXS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1436M-ND.
DIP CABLE - HDP14S/AE14M/X - H2PXS-1436M
Order 'dip cable - hdp14s/ae14m/x - H2PXS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1436M-ND.
DIP CABLE - HDP14S/AE14M/X - H4PXS-1406M
Order 'dip cable - hdp14s/ae14m/x - H4PXS-1406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1406M-ND.
DIP CABLE - HDP14S/AE14M/X - H4PXS-1418M
Order 'dip cable - hdp14s/ae14m/x - H4PXS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1418M-ND.
DIP CABLE - HDP14S/AE14M/HDP14S - H0PPS-1436M
Order 'dip cable - hdp14s/ae14m/hdp14s - H0PPS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1436M-ND.
DIP CABLE - HDP14S/AE14M/HDP14S - H6PPS-1436M
Order 'dip cable - hdp14s/ae14m/hdp14s - H6PPS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPS-1436M-ND.
DIP CABLE - HDP14S/AE14M/HDP14S - H8PPS-1436M
Order 'dip cable - hdp14s/ae14m/hdp14s - H8PPS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPS-1436M-ND.
DIP CABLE - HDP14H/AE14M/HDP14H - H0PPH-1436M
Order 'dip cable - hdp14h/ae14m/hdp14h - H0PPH-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1436M-ND.
DIP CABLE - HDP14S/AE14M/HDP14S - H0PPS-1406M
Order 'dip cable - hdp14s/ae14m/hdp14s - H0PPS-1406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1406M-ND.
DIP CABLE - HDP14S/AE14M/HDP14S - H0PPS-1418M
Order 'dip cable - hdp14s/ae14m/hdp14s - H0PPS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1418M-ND.
DIP CABLE - HDM14H/AE14M/X - H2MXH-1436M
Order 'dip cable - hdm14h/ae14m/x - H2MXH-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1436M-ND.
DIP CABLE - HDM14S/AE14M/X - H2MXS-1436M
Order 'dip cable - hdm14s/ae14m/x - H2MXS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1436M-ND.
DIP CABLE - HDP14H/AE14M/X - H2PXH-1436M
Order 'dip cable - hdp14h/ae14m/x - H2PXH-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1436M-ND.
DIP CABLE - HDP14S/AE14M/X - H2PXS-1406M
Order 'dip cable - hdp14s/ae14m/x - H2PXS-1406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1406M-ND.
DIP CABLE - HDP14S/AE14M/X - H2PXS-1418M
Order 'dip cable - hdp14s/ae14m/x - H2PXS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1418M-ND.
Send this link via E-Mail
Help With This Screen