CONN EDGECARD 100PS DIP .100 SLD - RMC50DRXI-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC50DRXI-S734
| Digi-Key Part Number | RMC50DRXI-S734-ND |
10 |
26.43000 |
Extended Price
264.30 |
| Manufacturer Part Number | RMC50DRXI-S734 | |||
| Description | CONN EDGECARD 100PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC50DRXI-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC50DRXI S734 RMC50DRXIS734 |
RMC50DRXI-S734 Specification Sheet
CONN EDGECARD 100PS DIP .100 SLD - RMC50DRXI-S734 (RMC50DRXI-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC50DRXI-S734CONN EDGECARD 100PS DIP .100 SLD - RMC50DRXI-S734
Order 'conn edgecard 100ps dip .100 sld - RMC50DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC50DRXI-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTI-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTI-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTN-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTN-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTS-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTS-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRXH-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXH-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRXI-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXI-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRXN-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXN-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRXS-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXS-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRYH-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYH-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRYI-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYI-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRYN-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYN-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRYS-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYS-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRTH-S734
Order 'conn edgecard 100ps dip .100 sld - ACC50DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTH-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRTI-S734
Order 'conn edgecard 100ps dip .100 sld - ACC50DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC50DRXI-S734
Send this link via E-Mail
Help With This Screen
