CONN EDGECARD 100PS DIP .100 SLD - RMC50DRXI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC50DRXI
| Digi-Key Part Number | RMC50DRXI-ND |
10 |
24.18000 |
Extended Price
241.80 |
| Manufacturer Part Number | RMC50DRXI | |||
| Description | CONN EDGECARD 100PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC50DRXI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC50DRXI RMC50DRXI |
RMC50DRXI Specification Sheet
CONN EDGECARD 100PS DIP .100 SLD - RMC50DRXI (RMC50DRXI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC50DRXICONN EDGECARD 100PS DIP .100 SLD - RMC50DRXI
Order 'conn edgecard 100ps dip .100 sld - RMC50DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC50DRXI-ND.
CONN EDGECARD 100PS DIP .100 SLD - RMC50DRXI-S734
Order 'conn edgecard 100ps dip .100 sld - RMC50DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC50DRXI-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTF-S13
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S13
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTI-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTI-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTI-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTI-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTN-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTN-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTN-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTN-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTS-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTS-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTS-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTS-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRXH-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXH-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRXI-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXI-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRXN-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXN-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC50DRXI
Send this link via E-Mail
Help With This Screen
