BATT PK 15.0V AA SIZE CARBN ZINC - UM-3NPAF10 - Batteries, Chargers, Holders
| Digi-Key Part Number | P103-F101-ND |
1 |
9.16000 |
Extended Price
9.16 |
| Manufacturer Part Number | UM-3NPAF10 | |||
| Description | BATT PK 15.0V AA SIZE CARBN ZINC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UM-3NPAF10 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Carbon Zinc |
| Cell Type | AA |
| Number of Cells | 10 |
| Voltage | 15.000 V [Typ] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 189.9420 g [Nom] |
| Configuration | F101 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
UM 3NPAF10 UM3NPAF10 P103 F101 ND P103F101ND P103-F101 |
UM-3NPAF10 Specification Sheet
BATT PK 15.0V AA SIZE CARBN ZINC - UM-3NPAF10 (P103-F101-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATT PK 15.0V AA SIZE CARBN ZINC - UM-3NPAF10
Order 'batt pk 15.0v aa size carbn zinc - UM-3NPAF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-F101-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAL4X2
Order 'batt pk 12.0v aa size carbn zinc - UM-3NPAL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-L042-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - UM-3NPAL5X2
Order 'batt pk 15.0v aa size carbn zinc - UM-3NPAL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-L052-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAF2X4
Order 'batt pk 12.0v aa size carbn zinc - UM-3NPAF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-F024-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - UM-3NPAF2X5
Order 'batt pk 15.0v aa size carbn zinc - UM-3NPAF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-F025-ND.
BATT PK 10.5V AA SIZE CARBN ZINC - UM-3NPAF7
Order 'batt pk 10.5v aa size carbn zinc - UM-3NPAF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-F071-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAF8
Order 'batt pk 12.0v aa size carbn zinc - UM-3NPAF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-F081-ND.
BATT PK 13.5V AA SIZE CARBN ZINC - UM-3NPAF9
Order 'batt pk 13.5v aa size carbn zinc - UM-3NPAF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-F091-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAL2X4
Order 'batt pk 12.0v aa size carbn zinc - UM-3NPAL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-L024-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - UM-3NPAL2X5
Order 'batt pk 15.0v aa size carbn zinc - UM-3NPAL2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-L025-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F2X4
Order 'batt pk 12.0v aa size carbn zinc - 1215F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F024-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215F2X5
Order 'batt pk 15.0v aa size carbn zinc - 1215F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F025-ND.
BATT PK 10.5V AA SIZE CARBN ZINC - 1215F7
Order 'batt pk 10.5v aa size carbn zinc - 1215F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F071-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F8
Order 'batt pk 12.0v aa size carbn zinc - 1215F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F081-ND.
BATT PK 13.5V AA SIZE CARBN ZINC - 1215F9
Order 'batt pk 13.5v aa size carbn zinc - 1215F9' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F091-ND.
Send this link via E-Mail
Help With This Screen