DIP CABLE - HDP40H/AE40G/X - H4PXH-4006G
| Digi-Key Part Number | H4PXH-4006G-ND |
1 10 100 250 500 1000 2500 5000 |
6.36000 4.82200 3.69350 3.07788 2.87268 2.66750 2.56490 2.46230 |
Extended Price
6.36 48.22 369.35 769.47 1436.34 2667.50 6412.25 12311.50 |
| Manufacturer Part Number | H4PXH-4006G | |||
| Description | DIP CABLE - HDP40H/AE40G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4PXH-4006G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos PCB to Wire |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4PXH 4006G H4PXH4006G |
DIP CABLE - HDP40H/AE40G/X - H4PXH-4006G (H4PXH-4006G-ND)
Related parts:DIP CABLE - HDP40H/AE40G/X - H4PXH-4006G
Order 'dip cable - hdp40h/ae40g/x - H4PXH-4006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-4006G-ND.
DIP CABLE - HDP40H/AE40G/X - H2PXH-4006G
Order 'dip cable - hdp40h/ae40g/x - H2PXH-4006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-4006G-ND.
DIP CABLE - HDP40H/AE40G/X - H4PXH-4018G
Order 'dip cable - hdp40h/ae40g/x - H4PXH-4018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-4018G-ND.
DIP CABLE - HDP40H/AE40G/X - H4PXH-4036G
Order 'dip cable - hdp40h/ae40g/x - H4PXH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-4036G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H0PPH-4006G
Order 'dip cable - hdp40h/ae40g/hdp40h - H0PPH-4006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-4006G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H6PPH-4006G
Order 'dip cable - hdp40h/ae40g/hdp40h - H6PPH-4006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-4006G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H8PPH-4006G
Order 'dip cable - hdp40h/ae40g/hdp40h - H8PPH-4006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-4006G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H0PPH-4018G
Order 'dip cable - hdp40h/ae40g/hdp40h - H0PPH-4018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-4018G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H0PPH-4036G
Order 'dip cable - hdp40h/ae40g/hdp40h - H0PPH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-4036G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H0PPS-4006G
Order 'dip cable - hdp40s/ae40g/hdp40s - H0PPS-4006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-4006G-ND.
DIP CABLE - HDM40H/AE40G/X - H2MXH-4006G
Order 'dip cable - hdm40h/ae40g/x - H2MXH-4006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-4006G-ND.
DIP CABLE - HDM40S/AE40G/X - H2MXS-4006G
Order 'dip cable - hdm40s/ae40g/x - H2MXS-4006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-4006G-ND.
DIP CABLE - HDP40H/AE40G/X - H2PXH-4018G
Order 'dip cable - hdp40h/ae40g/x - H2PXH-4018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-4018G-ND.
DIP CABLE - HDP40H/AE40G/X - H2PXH-4036G
Order 'dip cable - hdp40h/ae40g/x - H2PXH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-4036G-ND.
DIP CABLE - HDP40S/AE40G/X - H2PXS-4006G
Order 'dip cable - hdp40s/ae40g/x - H2PXS-4006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-4006G-ND.
Send this link via E-Mail
Help With This Screen