DIP CABLE - HDP24H/AE24M/X - H4PXH-2418M
| Digi-Key Part Number | H4PXH-2418M-ND |
1 10 100 250 500 1000 2500 5000 |
7.66000 5.80500 4.44650 3.70544 3.45842 3.21139 3.08788 2.96436 |
Extended Price
7.66 58.05 444.65 926.36 1729.21 3211.39 7719.70 14821.80 |
| Manufacturer Part Number | H4PXH-2418M | |||
| Description | DIP CABLE - HDP24H/AE24M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4PXH-2418M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos PCB to Wire |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4PXH 2418M H4PXH2418M |
DIP CABLE - HDP24H/AE24M/X - H4PXH-2418M (H4PXH-2418M-ND)
Related parts:DIP CABLE - HDP24H/AE24M/X - H4PXH-2418M
Order 'dip cable - hdp24h/ae24m/x - H4PXH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2418M-ND.
DIP CABLE - HDP24H/AE24M/X - H2PXH-2418M
Order 'dip cable - hdp24h/ae24m/x - H2PXH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2418M-ND.
DIP CABLE - HDP24H/AE24M/X - H4PXH-2406M
Order 'dip cable - hdp24h/ae24m/x - H4PXH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2406M-ND.
DIP CABLE - HDP24H/AE24M/X - H4PXH-2436M
Order 'dip cable - hdp24h/ae24m/x - H4PXH-2436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2436M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H0PPH-2418M
Order 'dip cable - hdp24h/ae24m/hdp24h - H0PPH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2418M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H6PPH-2418M
Order 'dip cable - hdp24h/ae24m/hdp24h - H6PPH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-2418M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H8PPH-2418M
Order 'dip cable - hdp24h/ae24m/hdp24h - H8PPH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-2418M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H0PPH-2406M
Order 'dip cable - hdp24h/ae24m/hdp24h - H0PPH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2406M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H0PPH-2436M
Order 'dip cable - hdp24h/ae24m/hdp24h - H0PPH-2436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2436M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H0PPS-2418M
Order 'dip cable - hdp24s/ae24m/hdp24s - H0PPS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2418M-ND.
DIP CABLE - HDM24H/AE24M/X - H2MXH-2418M
Order 'dip cable - hdm24h/ae24m/x - H2MXH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2418M-ND.
DIP CABLE - HDM24S/AE24M/X - H2MXS-2418M
Order 'dip cable - hdm24s/ae24m/x - H2MXS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-2418M-ND.
DIP CABLE - HDP24H/AE24M/X - H2PXH-2406M
Order 'dip cable - hdp24h/ae24m/x - H2PXH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2406M-ND.
DIP CABLE - HDP24H/AE24M/X - H2PXH-2436M
Order 'dip cable - hdp24h/ae24m/x - H2PXH-2436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2436M-ND.
DIP CABLE - HDP24S/AE24M/X - H2PXS-2418M
Order 'dip cable - hdp24s/ae24m/x - H2PXS-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2418M-ND.
Send this link via E-Mail
Help With This Screen