DIP CABLE - HDP20H/AE20M/X - H4PXH-2036M
| Digi-Key Part Number | H4PXH-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
9.21000 6.98500 5.35030 4.45860 4.16136 3.86412 3.71550 3.56688 |
Extended Price
9.21 69.85 535.03 1114.65 2080.68 3864.12 9288.75 17834.40 |
| Manufacturer Part Number | H4PXH-2036M | |||
| Description | DIP CABLE - HDP20H/AE20M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4PXH-2036M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos PCB to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4PXH 2036M H4PXH2036M |
DIP CABLE - HDP20H/AE20M/X - H4PXH-2036M (H4PXH-2036M-ND)
Related parts:DIP CABLE - HDP20H/AE20M/X - H4PXH-2036M
Order 'dip cable - hdp20h/ae20m/x - H4PXH-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2036M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2036M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2036M-ND.
DIP CABLE - HDP20H/AE20M/X - H4PXH-2006M
Order 'dip cable - hdp20h/ae20m/x - H4PXH-2006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2006M-ND.
DIP CABLE - HDP20H/AE20M/X - H4PXH-2018M
Order 'dip cable - hdp20h/ae20m/x - H4PXH-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2018M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H0PPH-2036M
Order 'dip cable - hdp20h/ae20m/hdp20h - H0PPH-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2036M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H6PPH-2036M
Order 'dip cable - hdp20h/ae20m/hdp20h - H6PPH-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-2036M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H8PPH-2036M
Order 'dip cable - hdp20h/ae20m/hdp20h - H8PPH-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-2036M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H0PPH-2006M
Order 'dip cable - hdp20h/ae20m/hdp20h - H0PPH-2006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2006M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H0PPH-2018M
Order 'dip cable - hdp20h/ae20m/hdp20h - H0PPH-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2018M-ND.
DIP CABLE - HDP20S/AE20M/HDP20S - H0PPS-2036M
Order 'dip cable - hdp20s/ae20m/hdp20s - H0PPS-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2036M-ND.
DIP CABLE - HDM20H/AE20M/X - H2MXH-2036M
Order 'dip cable - hdm20h/ae20m/x - H2MXH-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2036M-ND.
DIP CABLE - HDM20S/AE20M/X - H2MXS-2036M
Order 'dip cable - hdm20s/ae20m/x - H2MXS-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-2036M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2006M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2006M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2018M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2018M-ND.
DIP CABLE - HDP20S/AE20M/X - H2PXS-2036M
Order 'dip cable - hdp20s/ae20m/x - H2PXS-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2036M-ND.
Send this link via E-Mail
Help With This Screen