DIP CABLE - HDP20H/AE20M/X - H4PXH-2018M - Cable Assemblies
| Digi-Key Part Number | H4PXH-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
6.81000 5.16100 3.95320 3.29432 3.07468 2.85506 2.74525 2.63544 |
Extended Price
6.81 51.61 395.32 823.58 1537.34 2855.06 6863.12 13177.20 |
| Manufacturer Part Number | H4PXH-2018M | |||
| Description | DIP CABLE - HDP20H/AE20M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4PXH-2018M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4PXH 2018M H4PXH2018M |
DIP CABLE - HDP20H/AE20M/X - H4PXH-2018M (H4PXH-2018M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - HDP20H/AE20M/X - H4PXH-2018M
Order 'dip cable - hdp20h/ae20m/x - H4PXH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2018M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2018M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2018M-ND.
DIP CABLE - HDP20H/AE20M/X - H4PXH-2006M
Order 'dip cable - hdp20h/ae20m/x - H4PXH-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2006M-ND.
DIP CABLE - HDP20H/AE20M/X - H4PXH-2036M
Order 'dip cable - hdp20h/ae20m/x - H4PXH-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2036M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H0PPH-2018M
Order 'dip cable - hdp20h/ae20m/hdp20h - H0PPH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2018M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H6PPH-2018M
Order 'dip cable - hdp20h/ae20m/hdp20h - H6PPH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-2018M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H8PPH-2018M
Order 'dip cable - hdp20h/ae20m/hdp20h - H8PPH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-2018M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H0PPH-2006M
Order 'dip cable - hdp20h/ae20m/hdp20h - H0PPH-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2006M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H0PPH-2036M
Order 'dip cable - hdp20h/ae20m/hdp20h - H0PPH-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2036M-ND.
DIP CABLE - HDP20S/AE20M/HDP20S - H0PPS-2018M
Order 'dip cable - hdp20s/ae20m/hdp20s - H0PPS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2018M-ND.
DIP CABLE - HDM20H/AE20M/X - H2MXH-2018M
Order 'dip cable - hdm20h/ae20m/x - H2MXH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2018M-ND.
DIP CABLE - HDM20S/AE20M/X - H2MXS-2018M
Order 'dip cable - hdm20s/ae20m/x - H2MXS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2018M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2006M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2006M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2036M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2036M-ND.
DIP CABLE - HDP20S/AE20M/X - H2PXS-2018M
Order 'dip cable - hdp20s/ae20m/x - H2PXS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2018M-ND.
Send this link via E-Mail
Help With This Screen