DIP CABLE - HDP14H/AE14G/X - H4PXH-1406G
| Digi-Key Part Number | H4PXH-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
3.90000 2.95400 2.26270 1.88564 1.75992 1.63420 1.57135 1.50850 |
Extended Price
3.90 29.54 226.27 471.41 879.96 1634.20 3928.38 7542.50 |
| Manufacturer Part Number | H4PXH-1406G | |||
| Description | DIP CABLE - HDP14H/AE14G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4PXH-1406G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos PCB to Wire |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4PXH 1406G H4PXH1406G |
DIP CABLE - HDP14H/AE14G/X - H4PXH-1406G (H4PXH-1406G-ND)
Related parts:DIP CABLE - HDP14H/AE14G/X - H4PXH-1406G
Order 'dip cable - hdp14h/ae14g/x - H4PXH-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1406G-ND.
DIP CABLE - HDP14H/AE14G/X - H2PXH-1406G
Order 'dip cable - hdp14h/ae14g/x - H2PXH-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1406G-ND.
DIP CABLE - HDP14H/AE14G/X - H4PXH-1418G
Order 'dip cable - hdp14h/ae14g/x - H4PXH-1418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1418G-ND.
DIP CABLE - HDP14H/AE14G/X - H4PXH-1436G
Order 'dip cable - hdp14h/ae14g/x - H4PXH-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1436G-ND.
DIP CABLE - HDP14H/AE14G/HDP14H - H0PPH-1406G
Order 'dip cable - hdp14h/ae14g/hdp14h - H0PPH-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1406G-ND.
DIP CABLE - HDP14H/AE14G/HDP14H - H6PPH-1406G
Order 'dip cable - hdp14h/ae14g/hdp14h - H6PPH-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-1406G-ND.
DIP CABLE - HDP14H/AE14G/HDP14H - H8PPH-1406G
Order 'dip cable - hdp14h/ae14g/hdp14h - H8PPH-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-1406G-ND.
DIP CABLE - HDP14H/AE14G/HDP14H - H0PPH-1418G
Order 'dip cable - hdp14h/ae14g/hdp14h - H0PPH-1418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1418G-ND.
DIP CABLE - HDP14H/AE14G/HDP14H - H0PPH-1436G
Order 'dip cable - hdp14h/ae14g/hdp14h - H0PPH-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1436G-ND.
DIP CABLE - HDP14S/AE14G/HDP14S - H0PPS-1406G
Order 'dip cable - hdp14s/ae14g/hdp14s - H0PPS-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1406G-ND.
DIP CABLE - HDM14H/AE14G/X - H2MXH-1406G
Order 'dip cable - hdm14h/ae14g/x - H2MXH-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1406G-ND.
DIP CABLE - HDM14S/AE14G/X - H2MXS-1406G
Order 'dip cable - hdm14s/ae14g/x - H2MXS-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1406G-ND.
DIP CABLE - HDP14H/AE14G/X - H2PXH-1418G
Order 'dip cable - hdp14h/ae14g/x - H2PXH-1418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1418G-ND.
DIP CABLE - HDP14H/AE14G/X - H2PXH-1436G
Order 'dip cable - hdp14h/ae14g/x - H2PXH-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1436G-ND.
DIP CABLE - HDP14S/AE14G/X - H2PXS-1406G
Order 'dip cable - hdp14s/ae14g/x - H2PXS-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1406G-ND.
Send this link via E-Mail
Help With This Screen