DIP CABLE - HDP10H/AE10M/X - H4PXH-1018M
| Digi-Key Part Number | H4PXH-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
4.43000 3.35600 2.57060 2.14216 1.99934 1.85653 1.78512 1.71372 |
Extended Price
4.43 33.56 257.06 535.54 999.67 1856.53 4462.80 8568.60 |
| Manufacturer Part Number | H4PXH-1018M | |||
| Description | DIP CABLE - HDP10H/AE10M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4PXH-1018M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos PCB to Wire |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4PXH 1018M H4PXH1018M |
DIP CABLE - HDP10H/AE10M/X - H4PXH-1018M (H4PXH-1018M-ND)
Related parts:DIP CABLE - HDP10H/AE10M/X - H4PXH-1018M
Order 'dip cable - hdp10h/ae10m/x - H4PXH-1018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1018M-ND.
DIP CABLE - HDP10H/AE10M/X - H2PXH-1018M
Order 'dip cable - hdp10h/ae10m/x - H2PXH-1018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1018M-ND.
DIP CABLE - HDP10H/AE10M/X - H4PXH-1006M
Order 'dip cable - hdp10h/ae10m/x - H4PXH-1006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1006M-ND.
DIP CABLE - HDP10H/AE10M/X - H4PXH-1036M
Order 'dip cable - hdp10h/ae10m/x - H4PXH-1036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1036M-ND.
DIP CABLE - HDP10H/AE10M/HDP10H - H0PPH-1018M
Order 'dip cable - hdp10h/ae10m/hdp10h - H0PPH-1018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1018M-ND.
DIP CABLE - HDP10H/AE10M/HDP10H - H6PPH-1018M
Order 'dip cable - hdp10h/ae10m/hdp10h - H6PPH-1018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6PPH-1018M-ND.
DIP CABLE - HDP10H/AE10M/HDP10H - H8PPH-1018M
Order 'dip cable - hdp10h/ae10m/hdp10h - H8PPH-1018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8PPH-1018M-ND.
DIP CABLE - HDP10H/AE10M/HDP10H - H0PPH-1006M
Order 'dip cable - hdp10h/ae10m/hdp10h - H0PPH-1006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1006M-ND.
DIP CABLE - HDP10H/AE10M/HDP10H - H0PPH-1036M
Order 'dip cable - hdp10h/ae10m/hdp10h - H0PPH-1036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1036M-ND.
DIP CABLE - HDP10S/AE10M/HDP10S - H0PPS-1018M
Order 'dip cable - hdp10s/ae10m/hdp10s - H0PPS-1018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1018M-ND.
DIP CABLE - HDM10H/AE10M/X - H2MXH-1018M
Order 'dip cable - hdm10h/ae10m/x - H2MXH-1018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1018M-ND.
DIP CABLE - HDM10S/AE10M/X - H2MXS-1018M
Order 'dip cable - hdm10s/ae10m/x - H2MXS-1018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1018M-ND.
DIP CABLE - HDP10H/AE10M/X - H2PXH-1006M
Order 'dip cable - hdp10h/ae10m/x - H2PXH-1006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1006M-ND.
DIP CABLE - HDP10H/AE10M/X - H2PXH-1036M
Order 'dip cable - hdp10h/ae10m/x - H2PXH-1036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1036M-ND.
DIP CABLE - HDP10S/AE10M/X - H2PXS-1018M
Order 'dip cable - hdp10s/ae10m/x - H2PXS-1018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1018M-ND.
Send this link via E-Mail
Help With This Screen