Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC22DRSN-S273
CONN EDGECARD 44POS DIP .100 SLD - RMC22DRSN-S273 - Connectors, Interconnects
| Digi-Key Part Number | RMC22DRSN-S273-ND |
10 |
15.76500 |
Extended Price
157.65 |
| Manufacturer Part Number | RMC22DRSN-S273 | |||
| Description | CONN EDGECARD 44POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC22DRSN-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC22DRSN S273 RMC22DRSNS273 |
CONN EDGECARD 44POS DIP .100 SLD - RMC22DRSN-S273 (RMC22DRSN-S273-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC22DRSN-S273Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC22DRSN-S273
Order 'conn edgecard 44pos dip .100 sld - RMC22DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC22DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC22DRSD-S273
Order 'conn edgecard 44pos dip .100 sld - ACC22DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC22DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC22DRSN-S273
Order 'conn edgecard 44pos dip .100 sld - ACC22DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC22DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC22DRST-S273
Order 'conn edgecard 44pos dip .100 sld - ACC22DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC22DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC50DRSD-S273
Order 'conn edgecard 100ps dip .100 sld - ACC50DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC50DRSN-S273
Order 'conn edgecard 100ps dip .100 sld - ACC50DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC50DRST-S273
Order 'conn edgecard 100ps dip .100 sld - ACC50DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC22DRSD-S273
Order 'conn edgecard 44pos dip .100 sld - EBC22DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC22DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC22DRSN-S273
Order 'conn edgecard 44pos dip .100 sld - EBC22DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC22DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC22DRST-S273
Order 'conn edgecard 44pos dip .100 sld - EBC22DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC22DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC50DRSD-S273
Order 'conn edgecard 100ps dip .100 sld - EBC50DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC50DRSN-S273
Order 'conn edgecard 100ps dip .100 sld - EBC50DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRSN-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC50DRST-S273
Order 'conn edgecard 100ps dip .100 sld - EBC50DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC22DRSD-S273
Order 'conn edgecard 44pos dip .100 sld - ECC22DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC22DRSD-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC22DRSN-S273
Order 'conn edgecard 44pos dip .100 sld - ECC22DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC22DRSN-S273-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMC22DRSN-S273
Send this link via E-Mail
Help With This Screen
