CONN EDGECARD 16POS DIP .100 SLD - RMC08DRTN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RMC08DRTN
| Digi-Key Part Number | RMC08DRTN-ND |
10 |
6.58500 |
Extended Price
65.85 |
| Manufacturer Part Number | RMC08DRTN | |||
| Description | CONN EDGECARD 16POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC08DRTN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC08DRTN RMC08DRTN |
RMC08DRTN Specification Sheet
CONN EDGECARD 16POS DIP .100 SLD - RMC08DRTN (RMC08DRTN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RMC08DRTNCONN EDGECARD 16POS DIP .100 SLD - RMC08DRTN
Order 'conn edgecard 16pos dip .100 sld - RMC08DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC08DRTN-ND.
CONN EDGECARD 16POS DIP .100 SLD - RMC08DRTN-S734
Order 'conn edgecard 16pos dip .100 sld - RMC08DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC08DRTN-S734-ND.
CONN EDGECARD 16POS DIP .100 SLD - RMC08DRTN-S93
Order 'conn edgecard 16pos dip .100 sld - RMC08DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC08DRTN-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTF
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTF-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTH
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTH-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTH-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTH-S734-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTH-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTH-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTI
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTI-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTI-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTI-S734-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTI-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTI-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTN
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTN-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTN-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTN-S734-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTN-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTN-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTS
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTS-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTS-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RMC08DRTN
Send this link via E-Mail
Help With This Screen
